LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI PCF85163MM/TR product image
  • PCF85163MM/TR thumbnail 1
  • PCF85163MM/TR thumbnail 2
  • PCF85163MM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI PCF85163MM/TR

Manufacturer
HGSEMIAsian Brands
MPN
PCF85163MM/TR
LCSC Part #
C20618054
Packaging
MSOP-8
Customer #
Key Attributes
External MSOP-8 Real Time Clocks
DatasheetHGSEMI PCF85163MM/TR
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4456$ 0.45
10+$ 0.3485$ 3.49
30+$ 0.3068$ 9.20
100+$ 0.2544$ 25.44
500+$ 0.2313$ 115.65
1,000+$ 0.2174$ 217.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerHGSEMI
PackagingMSOP-8
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
FeaturesProgrammable clock output;Alarm function;Countdown timer;Watchdog timer
crystal oscillatorExternal
Alarm Output-
Current - Supply200uA

Introduction

AI Translation

The PCF85163 is a low-power CMOS RTC/calendar chip featuring a programmable clock output, an interrupt output, and a power-down detector. All addresses and data are transferred serially via the I2C bus interface. The maximum bus speed is 400Kbits/s, and the built-in word address register auto-increments after each read/write operation.

The PCF85163 incorporates 16 8-bit registers, an auto-increment address register, a built-in 32.768kHz oscillator (with an internally integrated capacitor), a divider chain (providing the clock source for the RTC), a programmable clock output, a timer, an alarm, a power-down detector, and a 400kHz I2C bus interface.

All 16 registers are designed as addressable 8-bit parallel registers, though not all bits are implemented. The first two registers (internal addresses 00H and 01H) serve as control and status registers; addresses 02H–08H are used for clock counters (seconds through years); addresses 09H–0CH are used for alarm registers (defining alarm conditions); address 0DH controls the output frequency of the CLKOUT pin; addresses 0EH and 0FH serve as the timer control register and timer register, respectively. The seconds, minutes, hours, day, month, year, minute alarm, hour alarm, and day alarm registers are encoded in BCD format, while the weekday and weekday alarm registers are not BCD-encoded.

Features

AI Translation
  • Timekeeping of seconds, minutes, hours, day of week, date, month, and year based on 32.768kHz crystal
  • Century flag
  • Wide operating voltage range: 1.0~5.5V
  • Low standby current: typical 0.25μA (VDD = 3.0V, TA = 25°C)
  • I2C bus slave address: read, 0A3H; write, 0A2H
  • Programmable clock output frequencies: 32.768kHz, 1024Hz, 32Hz, 1Hz
  • Alarm and timer
  • Power-fail detector
  • Internal integrated oscillator capacitor
  • Package options: DIP-8 / SOP-8 / MSOP-8 / SOT-23-8
  • Open-drain interrupt pin

Applications

AI Translation
  • Portable instruments
  • Mobile phones
  • Fax machines
  • Multi-rate energy meters, IC card water meters
  • Access control, attendance machines
  • Clock calendars

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PCF8563TMM/TRHGSEMISimilarMSOP-81,530$ 0.2438
PCF8563MM/TRHGSEMISimilarMSOP-82,419$ 0.4456
View and Compare All Alternative Parts.