FH 0805CG221K500NT
| Manufacturer | FHAsian Brands |
| MPN | 0805CG221K500NT |
| LCSC Part # | C20617877 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 220pF 50V C0G 0805 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0055 | $ 0.55 |
| 1,000+ | $ 0.0043 | $ 4.30 |
| 4,000+ | $ 0.0036 | $ 14.40 |
| 8,000+ | $ 0.0032 | $ 25.60 |
| 48,000+ | $ 0.0029 | $ 139.20 |
| 100,000+ | $ 0.0027 | $ 270.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C20617877 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG221J500NT | FH | 0805 | 5,900 | $ 0.0169 | ||
| 0805CG221J101NT | FH | 0805 | 4,050 | $ 0.0151 | ||
| 0805CG221J201NT | FH | 0805 | 3,750 | $ 0.0152 | ||
| 0805CG221J251NT | FH | 0805 | 200 | $ 0.0061 | ||
| 0805CG221J501NT | FH | 0805 | 2,550 | $ 0.0139 | ||
| 0805B221K500NT | FH | 0805 | 38,600 | $ 0.0077 | ||
| 0805B221K201NT | FH | 0805 | 11,550 | $ 0.0102 | ||
| 0805B221K251NT | FH | 0805 | 3,660 | $ 0.0243 | ||
| 0805B221K501NT | FH | 0805 | 13,450 | $ 0.0181 | ||
| 0805CG221G500NT | FH | 0805 | 0 | $ 0.0151 | ||
| 0805B221K101NT | FH | 0805 | 0 | $ 0.0083 | ||
| 0805B221K631NT | FH | 0805 | 0 | $ 0.0212 |



