Nitto J4030
| Manufacturer | |
| MPN | J4030 |
| LCSC Part # | C20617634 |
| Packaging | - |
| Customer # | |
| Key Attributes | Packing Tapes RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Packing Tapes | |
| Manufacturer | Nitto | |
| Packaging | - | |
| length | 50m | |
| color | Tan | |
| Adhesive surface | Single-sided | |
| base material | Kraft paper | |
| thicknes | 0.15mm | |
| width | 50mm | |
| function | Sealing |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Packing Tapes | |
| Manufacturer | Nitto | |
| Packaging | - | |
| length | 50m | |
| color | Tan |
| Type | Description | |
|---|---|---|
| Adhesive surface | Single-sided | |
| base material | Kraft paper | |
| thicknes | 0.15mm | |
| width | 50mm | |
| function | Sealing |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5136 | $ 5.51 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Packing Tapes | |
| Manufacturer | Nitto | |
| Packaging | - | |
| length | 50m | |
| color | Tan | |
| Adhesive surface | Single-sided | |
| base material | Kraft paper | |
| thicknes | 0.15mm | |
| width | 50mm | |
| function | Sealing |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Material Handling/Shipping and Packaging Products/Packing Tapes | |
| Manufacturer | Nitto | |
| Packaging | - | |
| length | 50m | |
| color | Tan |
| Type | Description | |
|---|---|---|
| Adhesive surface | Single-sided | |
| base material | Kraft paper | |
| thicknes | 0.15mm | |
| width | 50mm | |
| function | Sealing |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


