CONQUER VUC PTU 6.3A 250V(PF)
| Manufacturer | CONQUERAsian Brands |
| MPN | VUC PTU 6.3A 250V(PF) |
| LCSC Part # | C20616481 |
| Packaging | Through Hole,D3.9xL11mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 6.3A TH |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | CONQUER | |
| Packaging | Through Hole,D3.9xL11mm | |
| Melting I2t | - | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 6.3A | |
| Length | 11mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | CONQUER | |
| Packaging | Through Hole,D3.9xL11mm | |
| Melting I2t | - | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 6.3A | |
| Length | 11mm | |
| Voltage Rating (DC) | 250V |
Introduction
This standard applies to cartridge-type fuse links used for the protection of instruments, power supplies, and telephones. The rated voltage is 250V AC, and the rated current ranges from 250mA to 6.3A. The cartridge body is an opaque ceramic tube that must not crack or deform; the copper caps at both ends are made of brass with good conductivity, with the cap portion nickel-plated. If the marking ends with "S", it indicates that silver plating is required.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.13 | $ 0.65 |
| 50+ | $ 0.1035 | $ 5.18 |
| 150+ | $ 0.0902 | $ 13.53 |
| 500+ | $ 0.0803 | $ 40.15 |
| 2,500+ | $ 0.0723 | $ 180.75 |
| 5,000+ | $ 0.0684 | $ 342.00 |
Standard Packaging500/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | CONQUER | |
| Packaging | Through Hole,D3.9xL11mm | |
| Melting I2t | - | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 6.3A | |
| Length | 11mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | CONQUER | |
| Packaging | Through Hole,D3.9xL11mm | |
| Melting I2t | - | |
| Interrupt Rating | 35A@250VAC | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Ceramic Tube Fuse | |
| Current Rating | 6.3A | |
| Length | 11mm | |
| Voltage Rating (DC) | 250V |
Introduction
This standard applies to cartridge-type fuse links used for the protection of instruments, power supplies, and telephones. The rated voltage is 250V AC, and the rated current ranges from 250mA to 6.3A. The cartridge body is an opaque ceramic tube that must not crack or deform; the copper caps at both ends are made of brass with good conductivity, with the cap portion nickel-plated. If the marking ends with "S", it indicates that silver plating is required.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



