LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HGSEMI CD4017CM/TR

Manufacturer
HGSEMIAsian Brands
MPN
CD4017CM/TR
LCSC Part #
C20613261
Packaging
SOP-16
Customer #
Key Attributes
5-stage Johnson decoding counter
DatasheetHGSEMI CD4017CM/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerHGSEMI
PackagingSOP-16
Logic FamilyCD4000
Voltage - Supply3V~18V
Direction-
Trigger TypeRising Edge
Operating Temperature-40℃~+85℃
ResetAsynchronous
Number of Elements5
Propagation Delay85ns
Count Rate5.5MHz
FeaturesStatic operation;Reset function

Introduction

AI Translation

CD4017C is a 5-stage Johnson decade counter with 10 decoded outputs and CLOCK, RE, INH inputs. The Schmitt trigger on the clock input provides pulse shaping, with no restrictions on the rise and fall times of the input clock pulses. When INH is low, the counter advances on the rising edge of the clock; otherwise, the count function is disabled. When RE is high, the counter resets to zero.

Features

AI Translation
  • Fully static operation
  • 5V, 10V, 15V parametric standard ranges
  • Standard symmetrical output characteristics
  • Operating temperature range: -40 ~ 85℃
  • 100% quiescent current tested at 15V
  • Package: DIP-16/SOP-16/TSSOP-16