LZTEC QA01C
| Manufacturer | LZTECAsian Brands |
| MPN | QA01C |
| LCSC Part # | C20608937 |
| Packaging | SIP,19.5x9.8mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 20V -4V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 20V;-4V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Output Power | - | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 20V;-4V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Output Power | - | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Includes input characteristics, output characteristics, general characteristics, physical characteristics, and EMC characteristics
- Product features characteristic curves, including error envelope diagrams, temperature derating curves, and efficiency curves
Applications
AI Translation
- To further reduce input/output ripple, capacitive filter networks can be added at the input/output terminals; select appropriate filter capacitors to avoid startup issues caused by excessive capacitance
- For each output channel, select the capacitive load according to the recommended capacitive load table under safe and reliable operating conditions
- Output filter capacitors should be placed as close as possible to the power module and driver
- Ceramic or electrolytic capacitors are recommended for external capacitors at the input/output terminals; tantalum capacitors are not recommended
- Keep the leads connecting the power module and driver as short as possible
- Due to high peak gate drive current, low-ESR electrolytic capacitors are recommended for the output filter capacitors of the power module
- The average output power of the driver must not exceed the output power of the power module
- Maximum capacitive load is tested within the input voltage range under full-load conditions
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1029 | $ 4.10 |
| 10+ | $ 3.5079 | $ 35.08 |
| 36+ | $ 3.1541 | $ 113.55 |
| 108+ | $ 2.7955 | $ 301.91 |
| 504+ | $ 2.6305 | $ 1325.77 |
| 900+ | $ 2.556 | $ 2300.40 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 20V;-4V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Output Power | - | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 9.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | LZTEC | |
| Packaging | SIP,19.5x9.8mm | |
| Output Voltage | 20V;-4V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 16mA | |
| Voltage - Supply | 13.5V~16.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 100mA | |
| Height | 12.5mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 3.5kV | |
| Output Power | - | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection | |
| Length | 19.5mm | |
| Width | 9.8mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Includes input characteristics, output characteristics, general characteristics, physical characteristics, and EMC characteristics
- Product features characteristic curves, including error envelope diagrams, temperature derating curves, and efficiency curves
Applications
AI Translation
- To further reduce input/output ripple, capacitive filter networks can be added at the input/output terminals; select appropriate filter capacitors to avoid startup issues caused by excessive capacitance
- For each output channel, select the capacitive load according to the recommended capacitive load table under safe and reliable operating conditions
- Output filter capacitors should be placed as close as possible to the power module and driver
- Ceramic or electrolytic capacitors are recommended for external capacitors at the input/output terminals; tantalum capacitors are not recommended
- Keep the leads connecting the power module and driver as short as possible
- Due to high peak gate drive current, low-ESR electrolytic capacitors are recommended for the output filter capacitors of the power module
- The average output power of the driver must not exceed the output power of the power module
- Maximum capacitive load is tested within the input voltage range under full-load conditions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



