WECO 876-DR/08
| Manufacturer | |
| MPN | 876-DR/08 |
| LCSC Part # | C20608466 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | TERM BLK 8POS 7.5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WECO | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Wire Gauge - mm2 | 0.14~2.5 | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 500V | |
| Number of Positions or Pins | 1x8P | |
| Color | Red | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 16~26 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WECO | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Wire Gauge - mm2 | 0.14~2.5 | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 500V | |
| Number of Positions or Pins | 1x8P |
| Type | Description | |
|---|---|---|
| Color | Red | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 16~26 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.6521 | $ 10.65 |
| 10+ | $ 10.5045 | $ 105.05 |
| 50+ | $ 10.2493 | $ 512.47 |
| 100+ | $ 10.0265 | $ 1002.65 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WECO | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Wire Gauge - mm2 | 0.14~2.5 | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 500V | |
| Number of Positions or Pins | 1x8P | |
| Color | Red | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 16~26 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WECO | |
| Packaging | Through Hole,P=7.5mm | |
| Operating Temperature | -40℃~+100℃ | |
| Wire Gauge - mm2 | 0.14~2.5 | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 500V | |
| Number of Positions or Pins | 1x8P |
| Type | Description | |
|---|---|---|
| Color | Red | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 16~26 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
C20608466 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



