LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Motorcomm YT9218MB product image
Images for reference only

Motorcomm YT9218MBRoHS

Manufacturer
MotorcommAsian Brands
MPN
YT9218MB
LCSC Part #
C20608461
Packaging
TQFP176
Customer #
Key Attributes
TQFP176 Telecom RoHS
Datasheetpdf iconMotorcomm YT9218MB
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2726$ 8.27
10+$ 7.1282$ 71.28
60+$ 6.4316$ 385.90
120+$ 5.8464$ 701.57
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Telecom
ManufacturerMotorcomm
PackagingTQFP176
FeaturesAutomatic polarity correction;Echo cancellation;Low-power mode

Introduction

AI Translation

YT9218MB is a high-performance 8+2 port Gigabit Ethernet switch controller in an LQFP176 E-PAD package. It integrates eight PHY ports supporting 1000Base-T/100Base-TX/10Base-Te, plus two additional MAC ports for specific applications supporting 2500BX/SGMII/1000Base-X/100Base-FX/RGMII/MII/RMII. The device also incorporates a built-in RISC-V microprocessor. The integrated Gigabit PHY complies with IEEE 802.3 standards for 10Base-Te, 100Base-TX, and 1000Base-T, and supports Motorcomm proprietary LRE100-4 features, enabling the device to auto-negotiate and establish connections with LRE100-4-compliant link partners for extended cable length applications up to 400 meters at 100Mbps over Cat5e cables. The YT9218MB's extended GMAC1 and GMAC2 support xMII or SerDes interfaces for connecting external PHYs, MACs, external CPUs, or RISCs in specific applications. xMII refers to RGMII, MII, and RMII. SerDes supports IEEE 100Base-FX, IEEE 1000Base-X, and IEEE 2500Base-X. The YT9218MB integrates a 4K lookup table using an efficient hash algorithm for address lookup and learning, with each entry also configurable as a static entry. It supports IEEE 802.1Q VLAN with a 4K-entry VLAN table, providing port-based, VLAN translation, flow-based, and protocol-based VLAN classification, with MAC-based and IP subnet-based VLAN also supported via configuration. IVL, SVL, and IVL/SVL are supported for flexible network topology architectures. The YT9218MB supports standard 802.3x flow control frames in full-duplex mode and an optional back-pressure mechanism in half-duplex mode. It determines when to invoke flow control mechanisms by checking system resource availability and supports broadcast storm control. To support flexible traffic classification, the YT9218MB supports 383 hardware-entry ACL rule checks with multiple action options. These 383 entries consist of 48 rows with 8 entries per row. To support long rules, the 8 entries in each row can be combined in any manner for rule extension. ACL rule checking can be individually enabled or disabled per port. ACL rule keys can be based on a packet's physical port, Layer 2, Layer 3, and Layer 4 information. When an ACL rule matches, the action can be configured as drop/permit/redirect/mirror, change the priority/DSCP value in 802.1q, and perform rate policing.

Features

AI Translation
  • High-performance, non-blocking 10-port Ethernet switch integrating: eight 1000Base-T/100Base-TX/10Base-Te PHYs; two SerDes interfaces for 2500Base-X/SGMII/1000Base-X/100Base-FX; two RGMII/MII/RMII interfaces
  • Each PHY supports 10/100/1000M full-duplex mode (half-duplex supported in 10/100M mode only)
  • Full-duplex operation supports IEEE 802.3x flow control; half-duplex operation supports back pressure
  • Advanced cable diagnostics per PHY
  • Motorcomm proprietary LRE100-4 feature support per PHY
  • Parallel LED or serial LED output
  • SPI/SMI/I²C slave interface for external CPU connection
  • SMI/I²C master interface
  • 1 interrupt output to external CPU for notification
  • 64K-byte EEPROM space for configuration
  • Cable-length-based link power saving
  • Link-down power saving
  • 9K-byte jumbo frame support
  • 2 IEEE 802.3ad link aggregation groups
  • Per-port address learning disable
  • Per-port learning table aging disable
  • Unknown destination address filtering mask
  • Port isolation
  • Broadcast/multicast/unknown unicast storm control for protection against hacking
  • DoS attack protection
  • RFC MIB counters: MIB-II, Ethernet-like MIB, Interface Group MIB, RMON, Bridge MIB, Bridge MIB Extensions
  • OAM and EEE LLDP support
  • Loop detection
  • 4K 802.1Q VLANs
  • VLAN policing and VLAN forwarding decision
  • Port-based, tag-based, and protocol-based VLAN
  • Per-port egress VLAN tagging and untagging
  • IEEE 802.1D/s/w Spanning Tree Protocol
  • Multicast VLAN
  • IVL, SVL, and IVL/SVL
  • IEEE 802.1ad stacked VLAN (Q-in-Q)
  • VLAN translation
  • IEEE 802.1x access control: port-based access control, MAC-based access control, guest VLAN
  • ACL rules
  • Hardware/software IGMP/MLD snooping: fast leave, IGMP v1/v2, static/dynamic router port
  • Port-based mirroring
  • Flow-based mirroring
  • Reserved multicast control
  • Wake-on-LAN
  • Queue-based DWRR/SP scheduling; DWRR supports packet/byte mode
  • Min-max queue-based shaping; packet/byte mode support
  • Per-port single token bucket shaping; packet/byte mode support
  • Per-port ingress bandwidth control, packet/byte mode: trTCM color-aware/blind mode, packet/byte mode
  • Traffic classification based on multiple source types
  • 8 unicast queues and 4 multicast queues per port
  • Unicast/multicast queue tail drop; unicast queue weighted random early detection (WRED)
  • Integrated RISC-V microprocessor
  • Flash interface (dual-mode/single-mode)
  • Direct code execution from SPI flash
  • 25MHz crystal or 3.3V OSC input
  • LQFP 176-pin E-PAD package

Applications

AI Translation
  • 8-port 1000Base-T plus 2-port 2500Base-X switch
  • 8-port 1000Base-T plus 1-port RGMII and 1-port 2500Base-X switch
  • 8-port 1000Base-T plus 2-port 1000Base-X/100Base-FX switch
  • 8-port 1000Base-T router with dual MII/RGMII
  • 8-port 1000Base-T router with dual SGMII