LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA166UA/2K5 product image
  • INA166UA/2K5 thumbnail 1
  • INA166UA/2K5 thumbnail 2
  • INA166UA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA166UA/2K5RoHS

Manufacturer
MPN
INA166UA/2K5
LCSC Part #
C2060786
Packaging
SOIC-14
Customer #
Key Attributes
1 50uV 15V/us 2.5uA SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA166UA/2K5
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.927$ 13.93
10+$ 13.4848$ 134.85
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels1
FeaturesExternal resistor gain;Internally set gain
Vos - Input Offset Voltage50uV
Slew Rate15V/us
Operating Temperature-40℃~+85℃
Ib - Input Bias Current2.5uA
-3dB Bandwidth-

Introduction

AI Translation

The INA166 is a very low-noise, low-distortion, monolithic instrumentation amplifier. Its current-feedback circuitry achieves very wide bandwidth and excellent dynamic response over a wide range of gain. It is ideal for low-level signals such as microphones or hydrophones. Many industrial, instrumentation, and medical applications also benefit from its low noise and wide bandwidth. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. The INA166 provides near-theoretical noise performance for 200Ω source impedance. Its differential input, low noise, and low distortion provide superior performance as a low-level signal amplifier. The INA166 is available in a space-saving SO-14 surface-mount package, specified for operation over the -40°C to +85°C temperature range.

Features

AI Translation
  • LOW NOISE: 1.3nV/√Hz at 1kHz
  • LOW THD+N: 0.09% at 1kHz
  • WIDE BANDWIDTH: 450kHz
  • WIDE SUPPLY RANGE: ±4.5V to ±18V
  • HIGH CMR: > 100dB
  • GAIN SET WITH EXTERNAL RESISTOR
  • SO-14 SURFACE-MOUNT PACKAGE

Applications

AI Translation
  • MOVING-COIL TRANSDUCER AMPLIFIERS
  • DIFFERENTIAL RECEIVERS
  • BRIDGE TRANSDUCER AMPLIFIERS
  • MICROPHONE AND HYDROPHONE PREAMPS