TI OPA145IDR
| Manufacturer | |
| MPN | OPA145IDR |
| LCSC Part # | C2060767 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | OPA x145 High-precision, Low-noise, Rail-to-rail Output, 5.5MHz JFET Operational Amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 20mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -55℃~+150℃ | |
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 0.4uV/℃ | |
| Quiescent Current | 445uA | |
| Gain Bandwidth Product | 5.5MHz | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | 7nV/√Hz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 20mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 0.4uV/℃ | |
| Quiescent Current | 445uA | |
| Gain Bandwidth Product | 5.5MHz | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | 7nV/√Hz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Introduction
The OPA145 and OPA2145 (OPAx145) devices belong to the low-power JFET-input amplifier series, featuring excellent drift, low current noise, and picoampere-level input bias current. These characteristics make the OPAx145 highly suitable for amplifying small signals generated by high-impedance sensors. Modern single-supply precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs) can achieve rail-to-rail output swing characteristics. Additionally, the input range including V– allows designers to simplify power management and fully utilize the single-supply low-noise JFET architecture. The OPAx145 precision JFET technology can provide excellent linear input impedance.
Features
- Ideal bandwidth and slew rate/power ratio
- Gain-bandwidth product: 5.5MHz
- Slew rate: 20V/μs
- Low supply current: 475μA (maximum)
- High precision
- Ultra-low offset voltage: 150μV (maximum)
- Very low temperature drift: 1μV/°C (maximum)
- Low input bias current: 2pA
- Excellent noise immunity
- Ultra-low voltage noise: 7nV/√Hz
- Ultra-low current noise: 0.8fA/√Hz
- Input voltage range includes V– supply
- Single-supply operation: 4.5V to 36V
- Dual-supply operation: ±2.25V to ±18V
Applications
- Semiconductor test
- Laboratory and field instrumentation
- Source measure unit (SMU)
- Weighing scales
- Data center intra-connect (metro)
- Commercial networking and server PSU
- DC power supply, AC power supply, electronic load
- Data acquisition (DAQ)
- 16-bit 100kSPS fully differential transimpedance imaging applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7033 | $ 1.70 |
| 10+ | $ 1.661 | $ 16.61 |
| 30+ | $ 1.6334 | $ 49.00 |
| 100+ | $ 1.6057 | $ 160.57 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 20mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -55℃~+150℃ | |
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 0.4uV/℃ | |
| Quiescent Current | 445uA | |
| Gain Bandwidth Product | 5.5MHz | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | 7nV/√Hz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Current | 20mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 0.4uV/℃ | |
| Quiescent Current | 445uA | |
| Gain Bandwidth Product | 5.5MHz | |
| Features | Short-Circuit Protection | |
| Input Voltage Noise Density | 7nV/√Hz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Introduction
The OPA145 and OPA2145 (OPAx145) devices belong to the low-power JFET-input amplifier series, featuring excellent drift, low current noise, and picoampere-level input bias current. These characteristics make the OPAx145 highly suitable for amplifying small signals generated by high-impedance sensors. Modern single-supply precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs) can achieve rail-to-rail output swing characteristics. Additionally, the input range including V– allows designers to simplify power management and fully utilize the single-supply low-noise JFET architecture. The OPAx145 precision JFET technology can provide excellent linear input impedance.
Features
- Ideal bandwidth and slew rate/power ratio
- Gain-bandwidth product: 5.5MHz
- Slew rate: 20V/μs
- Low supply current: 475μA (maximum)
- High precision
- Ultra-low offset voltage: 150μV (maximum)
- Very low temperature drift: 1μV/°C (maximum)
- Low input bias current: 2pA
- Excellent noise immunity
- Ultra-low voltage noise: 7nV/√Hz
- Ultra-low current noise: 0.8fA/√Hz
- Input voltage range includes V– supply
- Single-supply operation: 4.5V to 36V
- Dual-supply operation: ±2.25V to ±18V
Applications
- Semiconductor test
- Laboratory and field instrumentation
- Source measure unit (SMU)
- Weighing scales
- Data center intra-connect (metro)
- Commercial networking and server PSU
- DC power supply, AC power supply, electronic load
- Data acquisition (DAQ)
- 16-bit 100kSPS fully differential transimpedance imaging applications
C2060767 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

