HXY MOSFET IPG20N06S4L-26-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IPG20N06S4L-26-HXY |
| LCSC Part # | C20606274 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 50A DFN-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 60W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 60W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 35A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 290
290 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4916 | $ 0.49 |
| 10+ | $ 0.3972 | $ 3.97 |
| 30+ | $ 0.3565 | $ 10.70 |
| 100+ | $ 0.3044 | $ 30.44 |
| 500+ | $ 0.2702 | $ 135.10 |
| 1,000+ | $ 0.2572 | $ 257.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 60W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 35A | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 60W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 35A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 22nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C20606274 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



