LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2188AQDGKRQ1 product image
  • OPA2188AQDGKRQ1 thumbnail 1
  • OPA2188AQDGKRQ1 thumbnail 2
  • OPA2188AQDGKRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2188AQDGKRQ1RoHS

Manufacturer
MPN
OPA2188AQDGKRQ1
LCSC Part #
C2060154
Packaging
VSSOP-8
Customer #
Key Attributes
16mA 2 6uV 0.8V/us 146dB 160pA 450uA 2MHz Rail-to-rail output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI OPA2188AQDGKRQ1
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1007$ 4.10
10+$ 4.005$ 40.05
30+$ 3.9401$ 118.20
100+$ 3.8752$ 387.52
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Output Current16mA
Number of Channels2
Vos - Input Offset Voltage6uV
Slew Rate0.8V/us
Input Offset Current(Ios)320pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)146dB
Ib - Input Bias Current160pA
Input Offset Voltage Drift(Vos TC)30nV/℃
Quiescent Current450uA
Gain Bandwidth Product2MHz
FeaturesZero drift / auto-zero;EMI filtering/RF suppression;Reverse-phase input protection;ESD protection
Input Voltage Noise Density8.8nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply4V~36V

Introduction

AI Translation

The OPAx188-Q1 op amp family uses TI's proprietary zero-drift technology to deliver low offset voltage (25μV maximum) with near-zero drift over time and temperature. This high-precision, low quiescent current miniature amplifier family provides high input impedance and rail-to-rail output swing to within 15mV of the supply rails. The input common-mode range includes the negative supply rail. Single or dual supply operation is supported from 4V to 36V (±2V to ±18V). The OPA188-Q1 and OPA2188-Q1 are both available in the VSSOP-8 package. The single-channel version (OPA188-Q1) is fully rated over an operating temperature range of -40°C to +125°C, while the dual-channel version (OPA2188-Q1) is fully rated over -40°C to +105°C. The OPAx188-Q1 op amp family combines low temperature drift with excellent overall performance, making these devices ideal for many precision applications. The low temperature drift of only 0.085μV/°C provides stability across the full temperature range. In addition, the devices deliver excellent overall performance with high CMRR, PSRR, and AOL. The OPAx188-Q1 devices are part of a zero-drift, low-power, rail-to-rail output op amp family. These devices operate from 4V to 36V, are unity-gain stable, and are suited for a wide range of general-purpose applications. The zero-drift architecture provides ultralow input offset voltage with near-zero input offset voltage drift over temperature and time. This architecture also delivers excellent AC performance, including ultralow broadband noise and zero flicker noise.

Features

AI Translation
  • Qualified for automotive applications with AEC-Q100 results
  • Device HBM ESD classification level 1C
  • Device CDM ESD classification level C5
  • Wide supply voltage: ±2V to ±18V
  • Low offset voltage: 25μV (maximum)
  • Zero drift: 0.03μV/°C
  • Low noise: 8.8 nV/√Hz
  • 0.1Hz to 10Hz noise: 0.25μVPP
  • Excellent DC accuracy: PSRR 142dB, CMRR 146dB, open-loop gain 136dB
  • Gain bandwidth: 2MHz
  • OPA188-Q1 device temperature grade 1: -40°C to +125°C
  • OPA2188-Q1 device temperature grade 2: -40°C to +105°C

Applications

AI Translation
  • HEV/EV powertrain DC/DC converter traction inverter
  • High-precision safety and sensing (braking, position, and occupancy detection)
  • High-precision monitoring and surveillance