Chipanalog CA-HP6025S
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-HP6025S |
| LCSC Part # | C20598921 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2.5V ±0.05% 4V~16V 15mA Fixed SOIC-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1mA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 4V~16V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Output Current | 15mA | |
| Noise - 1/10Hz to 10Hz | 10uVp-p | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 2uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1mA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 4V~16V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | - | |
| Output Current | 15mA | |
| Noise - 1/10Hz to 10Hz | 10uVp-p | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 2uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Introduction
CA-HP6025/ CA-HP6041/ CA-HP6050 is a low-noise, high-precision voltage reference that provides a temperature coefficient as low as 1ppm/°C and an excellent initial voltage accuracy of ±0.05%. Its superior line and load regulation capabilities make it suitable for high-precision data converter applications up to 16-bit resolution. The CA-HP6025 provides a 2.5V output, the CA-HP6041 provides a 4.096V output, and the CA-HP6050 provides a 5V output. The devices feature standard pin-compatible packages and operate over a wide temperature range of -40°C to 125°C. The CA-HP6025/ CA-HP6041/ CA-HP6050 devices are based on a high-precision BCD process and employ a proprietary bandgap reference temperature coefficient compensation technique to deliver a highly stable, low-noise voltage reference.
Features
- Ultra-low temperature coefficient, 1ppm/°C (CA-HP6025 typical)
- Low noise, 10μVp-p (0.1Hz to 10Hz bandwidth)
- Initial voltage accuracy ±0.05% (max)
- Output drive capability ±15mA
- Low power consumption, input current 1mA
- Operating temperature range -40°C to 125°C
- SOIC8 package
- Long-term stability 30ppm/1000hour
Applications
- Precision data acquisition systems
- High-resolution data converters
- Precision instrumentation
- Process control systems
- ATE equipment precision current sources
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.243 | $ 1.24 |
| 10+ | $ 0.9817 | $ 9.82 |
| 30+ | $ 0.8519 | $ 25.56 |
| 100+ | $ 0.7221 | $ 72.21 |
| 500+ | $ 0.6442 | $ 322.10 |
| 1,000+ | $ 0.6053 | $ 605.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1mA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 4V~16V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | - | |
| Output Current | 15mA | |
| Noise - 1/10Hz to 10Hz | 10uVp-p | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 2uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Quiescent Current | 1mA | |
| Output Voltage | 2.5V | |
| Tolerance | ±0.05% | |
| Voltage - Supply | 4V~16V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | - | |
| Output Current | 15mA | |
| Noise - 1/10Hz to 10Hz | 10uVp-p | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | 2uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Introduction
CA-HP6025/ CA-HP6041/ CA-HP6050 is a low-noise, high-precision voltage reference that provides a temperature coefficient as low as 1ppm/°C and an excellent initial voltage accuracy of ±0.05%. Its superior line and load regulation capabilities make it suitable for high-precision data converter applications up to 16-bit resolution. The CA-HP6025 provides a 2.5V output, the CA-HP6041 provides a 4.096V output, and the CA-HP6050 provides a 5V output. The devices feature standard pin-compatible packages and operate over a wide temperature range of -40°C to 125°C. The CA-HP6025/ CA-HP6041/ CA-HP6050 devices are based on a high-precision BCD process and employ a proprietary bandgap reference temperature coefficient compensation technique to deliver a highly stable, low-noise voltage reference.
Features
- Ultra-low temperature coefficient, 1ppm/°C (CA-HP6025 typical)
- Low noise, 10μVp-p (0.1Hz to 10Hz bandwidth)
- Initial voltage accuracy ±0.05% (max)
- Output drive capability ±15mA
- Low power consumption, input current 1mA
- Operating temperature range -40°C to 125°C
- SOIC8 package
- Long-term stability 30ppm/1000hour
Applications
- Precision data acquisition systems
- High-resolution data converters
- Precision instrumentation
- Process control systems
- ATE equipment precision current sources
C20598921 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



