LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM LM2904FJ-E2 product image
  • LM2904FJ-E2 thumbnail 1
  • LM2904FJ-E2 thumbnail 2
  • LM2904FJ-E2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM LM2904FJ-E2RoHS

Manufacturer
MPN
LM2904FJ-E2
LCSC Part #
C2059480
Packaging
SOP-8-J
Customer #
Key Attributes
30mA 2 4.5mV 300V/ms 80dB 20nA 800kHz SOP-8-J Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconROHM LM2904FJ-E2
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6025$ 0.60
10+$ 0.5895$ 5.90
30+$ 0.5797$ 17.39
100+$ 0.5716$ 57.16
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerROHM
PackagingSOP-8-J
Output Current30mA
Number of Channels2
Vos - Input Offset Voltage4.5mV
Slew Rate300V/ms
Input Offset Current(Ios)2nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current20nA
Input Offset Voltage Drift(Vos TC)6uV/℃
Quiescent Current-
Gain Bandwidth Product800kHz
Features-
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply3V~32V

Introduction

AI Translation

LM358xxx and LM2904xxx series are dual ground sense operational amplifiers. LM324xxx and LM2902xxx series are quad. These have features of low current consumption and wide operating voltage range from 3V to 32V (single power supply).

Features

AI Translation
  • Operable with a Single Power Supply
  • Wide Operating Supply Voltage Range
  • Input/output Ground Sense
  • High Large Signal Voltage Gain

Applications

AI Translation
  • Current Sense Application
  • Buffer Application
  • Amplifier
  • Active Filter
  • Consumer Electronics