Floyd Bell Inc LB-07-530-Q(S)
| Manufacturer | |
| MPN | LB-07-530-Q(S) |
| LCSC Part # | C20589361 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.9kHz Piezoelectric Alarms, Buzzers, and Sirens RoHS |
| Datasheet | Floyd Bell Inc LB-07-530-Q(S) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Floyd Bell Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+65℃ | |
| Width | - | |
| Height | - | |
| Sound Pressure Level(SPL) | - | |
| Driver Circuitry | - | |
| Diameter(φD) | - | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | 2.9kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 5V~30V | |
| Technology | Piezoelectric | |
| Current Consumption | 2mA;20mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Floyd Bell Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+65℃ | |
| Width | - | |
| Height | - | |
| Sound Pressure Level(SPL) | - | |
| Driver Circuitry | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | - | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | 2.9kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 5V~30V | |
| Technology | Piezoelectric | |
| Current Consumption | 2mA;20mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Floyd Bell Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+65℃ | |
| Width | - | |
| Height | - | |
| Sound Pressure Level(SPL) | - | |
| Driver Circuitry | - | |
| Diameter(φD) | - | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | 2.9kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 5V~30V | |
| Technology | Piezoelectric | |
| Current Consumption | 2mA;20mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Floyd Bell Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+65℃ | |
| Width | - | |
| Height | - | |
| Sound Pressure Level(SPL) | - | |
| Driver Circuitry | - |
| Type | Description | |
|---|---|---|
| Diameter(φD) | - | |
| Length | - | |
| Mounting Type | - | |
| Resonant Frequency | 2.9kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 5V~30V | |
| Technology | Piezoelectric | |
| Current Consumption | 2mA;20mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

