LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMP8481AHQDGKRQ1 product image
Images for reference only

TI LMP8481AHQDGKRQ1

Manufacturer
MPN
LMP8481AHQDGKRQ1
LCSC Part #
C2058710
Packaging
VSSOP-8
Customer #
Key Attributes
20mA 1 80uV 4V~76V 1V/us 124dB 7uA 88uA 100V/V VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI LMP8481AHQDGKRQ1
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.8934$ 3.89
10+$ 3.8015$ 38.02
30+$ 3.7401$ 112.20
100+$ 3.6788$ 367.88
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Output Current20mA
Number of Channels1
Vos - Input Offset Voltage80uV
Vcm - Common Mode Voltage4V~76V
Slew Rate1V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)124dB
Ib - Input Bias Current7uA
Input Offset Voltage Drift(Vos TC)6uV/℃
-3dB Bandwidth270kHz
Quiescent Current88uA
Gain100V/V
FeaturesHigh-side detection;Bidirectional detection;Programmable output reference level
Input Voltage Noise Density-
Differential Voltage±85V
Dual Supply-
Single Supply4.5V~76V

Introduction

AI Translation

The automotive-qualified LMP8480-Q1 and LMP8481-Q1 devices are precision, high-side, current-sense amplifiers that amplify a small differential voltage developed across a current-sense resistor in the presence of high input common-mode voltages. These amplifiers are designed for bidirectional (LMP8481-Q1) or unidirectional (LMP8480-Q1) current applications and accept input signals with a common-mode voltage range from 4 V to 76 V with a bandwidth of 270 kHz. Because the operating power-supply range overlaps the input common-mode voltage range, the LMP848x-Q1 can be powered by the same voltage that is being monitored. This benefit eliminates the need for an intermediate supply voltage to be routed to the point of load where the current is being monitored, resulting in reduced component count and board space.

The LMP848x-Q1 family consists of fixed gains of 20, 60, and 100 for applications that demand high accuracy over temperature. The low-input offset voltage allows the use of smaller sense resistors without sacrificing system error. The LMP8480-Q1 and LMP8481-Q1 are pin-for-pin replacements for the MAX4080 and MAX4081 devices, offering improved offset voltage, wider reference adjust range, and higher output drive capabilities. The LMP8480-Q1 and LMP8481-Q1 are available in an 8-pin VSSOP package.

Features

AI Translation
  • Qualified for Automotive Applications
  • Device Temperature Grade 1: -40°C to 125°C Ambient Operating Temperature
  • Device HBM ESD Classification Level 2
  • Device CDM ESD Classification Level C6
  • Bidirectional or Unidirectional Sensing
  • Common Mode Voltage Range: 4.0 V to 76 V
  • Supply Voltage Range: 4.5 V to 76 V
  • Fixed Gains: 20, 60, and 100 V/V
  • Gain Accuracy: ±0.1%
  • Offset: ±80 μV
  • Bandwidth (–3 dB): 270 kHz
  • Quiescent Current: <100 μA
  • Buffered High-Current Output: >5 mA
  • Input Bias Current: 7 μA
  • PSRR (DC): 122 dB
  • CMRR (DC): 124 dB

Applications

AI Translation
  • Body Control Modules
  • Powertrain
  • Battery Management
  • Inverters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LMP8481MMX-H/NOPBTIVSSOP-810$ 3.8102