ST TSZ124IYPT
| Manufacturer | |
| MPN | TSZ124IYPT |
| LCSC Part # | C2058271 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 400kHz Four channels 1uV 0.19V/us 70pA TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-14 | |
| Gain Bandwidth Product | 400kHz | |
| Number of Channels | Four channels | |
| Features | Zero drift / auto-zero;ESD protection | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.19V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-14 | |
| Gain Bandwidth Product | 400kHz | |
| Number of Channels | Four channels | |
| Features | Zero drift / auto-zero;ESD protection |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.19V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA | |
| Rail to Rail | - |
Introduction
The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift. TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSZ12x family ideal for sensor interfaces, battery-powered applications and portable applications.
Features
- Very high accuracy and stability: offset voltage 5 μv max at 25 °C, 8 μV over full temperature range -40 °C to 125 °C.
- Rail-to-rail input and output
- Low supply voltage: 1.8 - 5.5 V
- Low power consumption: 40 μA max. at 5 V
- Gain bandwidth product: 400 kHz
- High tolerance to ESD: 4 kV HBM
- Extended temperature range: -40 to 125 °C
- Micro-packages: SC70-5, DFN8 2x2, and QFN16 3x3
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Medical instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7504 | $ 1.75 |
| 10+ | $ 1.6107 | $ 16.11 |
| 30+ | $ 1.5247 | $ 45.74 |
| 100+ | $ 1.4341 | $ 143.41 |
| 500+ | $ 1.3942 | $ 697.10 |
| 1,000+ | $ 1.3773 | $ 1377.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-14 | |
| Gain Bandwidth Product | 400kHz | |
| Number of Channels | Four channels | |
| Features | Zero drift / auto-zero;ESD protection | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.19V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | TSSOP-14 | |
| Gain Bandwidth Product | 400kHz | |
| Number of Channels | Four channels | |
| Features | Zero drift / auto-zero;ESD protection |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 0.19V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 70pA | |
| Rail to Rail | - |
Introduction
The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift. TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSZ12x family ideal for sensor interfaces, battery-powered applications and portable applications.
Features
- Very high accuracy and stability: offset voltage 5 μv max at 25 °C, 8 μV over full temperature range -40 °C to 125 °C.
- Rail-to-rail input and output
- Low supply voltage: 1.8 - 5.5 V
- Low power consumption: 40 μA max. at 5 V
- Gain bandwidth product: 400 kHz
- High tolerance to ESD: 4 kV HBM
- Extended temperature range: -40 to 125 °C
- Micro-packages: SC70-5, DFN8 2x2, and QFN16 3x3
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
- Medical instrumentation
C2058271 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



