TI TLV2471QDBVRQ1
| Manufacturer | |
| MPN | TLV2471QDBVRQ1 |
| LCSC Part # | C2058191 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 600 - uA/Ch 2.8 - MHz Rail - To - Rail Input/Output High - Drive Operational Amplifiers |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 35mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | - | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 35mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 78dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | - | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Introduction
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 μA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micropower operational amplifiers. The TLV247x can swing to within 180 mv of each supply rail while driving a 10-mA load. For non-RRO applications, the TLV247x can supply ±35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4134 | $ 2.41 |
| 10+ | $ 2.3514 | $ 23.51 |
| 30+ | $ 2.3106 | $ 69.32 |
| 100+ | $ 2.2698 | $ 226.98 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 35mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | - | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Current | 35mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 1.5V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 78dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2.5pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | 600uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | - | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Dual Supply | -3V~-1.35V;1.35V~3V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~6V |
Introduction
The TLV247x is a family of CMOS rail-to-rail input/output operational amplifiers that establishes a new performance point for supply current versus ac performance. These devices consume just 600 μA/channel while offering 2.8 MHz of gain-bandwidth product. Along with increased ac performance, the amplifier provides high output drive capability, solving a major shortcoming of older micropower operational amplifiers. The TLV247x can swing to within 180 mv of each supply rail while driving a 10-mA load. For non-RRO applications, the TLV247x can supply ±35 mA at 500 mV off the rail. Both the inputs and outputs swing rail-to-rail for increased dynamic range in low-voltage applications. This performance makes the TLV247x family ideal for sensor interface, portable medical equipment, and other data acquisition circuits.
C2058191 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLV2471IDBVT | TI | SOT-23-5 | 0 | $ 4.1272 | ||
| TLV2471IDBVRG4 | TI | SOT-23-5 | 0 | $ 1.4381 | ||
| TLV2471CDBVTG4 | TI | SOT-23-5 | 0 | $ 1.5649 | ||
| TLV2471CDBVT | TI | SOT-23-5 | 0 | $ 2.9902 | ||
| TLV2471CDBVR | TI | SOT-23-5 | 0 | $ 2.0115 | ||
| TLV2471IDBVTG4 | TI | SOT-23-5 | 0 | $ 1.7869 | ||
| MAX4490AUK+T | MAXIM | SOT-23-5 | 0 | $ 1.7106 | ||
| OPA374AIDBVT | TI | SOT-23-5 | 0 | $ 0.9182 | ||
| TLV2781IDBVT | TI | SOT-23-5 | 0 | $ 2.0478 | ||
| TLV2461IDBVT | TI | SOT-23-5 | 0 | $ 2.9902 |



