LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV2442AQDRQ1 product image
  • TLV2442AQDRQ1 thumbnail 1
  • TLV2442AQDRQ1 thumbnail 2
  • TLV2442AQDRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV2442AQDRQ1RoHS

Manufacturer
MPN
TLV2442AQDRQ1
LCSC Part #
C2058142
Packaging
SOIC-8
Customer #
Key Attributes
2 950uV 1.3V/us 75dB 1pA 750uA 1.8MHz Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI TLV2442AQDRQ1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7896$ 3.79
10+$ 3.7009$ 37.01
30+$ 3.6412$ 109.24
100+$ 3.5831$ 358.31
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage950uV
Slew Rate1.3V/us
Input Offset Current(Ios)0.5pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current750uA
Gain Bandwidth Product1.8MHz
Features-
Input Voltage Noise Density16nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~10V

Introduction

AI Translation

The TLV244x and TLV244xA are low-voltage operational amplifiers. The common-mode input voltage range of these devices has been extended over typical standard CMOS amplifiers, making them suitable for a wide range of applications. In addition, these devices do not phase invert when the common-mode input is driven to the supply rails. This satisfies most design requirements without paying a premium for rail-to-rail input performance. They also exhibit rail-to-rail output performance for increased dynamic range in singleor split-supply applications. This family is fully characterized at 3-V and 5-V supplies and is optimized for low-voltage operation. Both devices offer comparable ac performance while having lower noise, input offset voltage, and power dissipation than existing CMOS operational amplifiers. The TLV244x has increased output drive over previous rail-to-rail operational amplifiers and can drive 600-Ω loads for telecommunications applications.

The TLV244x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the micropower dissipation levels and low-voltage operation, these devices work well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single- or split-supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs). For precision applications, the TLV244xA is available with a maximum input offset voltage of 950 μV.

Features

AI Translation
  • Qualified for Automotive Applications
  • ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R = 0
  • Output Swing Includes Both Supply Rails
  • Extended Common-Mode Input Voltage Range: 0 V to 4.25 V (Min) at 5-V Single Supply
  • No Phase Inversion