TI INA4180A2IPWR
| Manufacturer | |
| MPN | INA4180A2IPWR |
| LCSC Part # | C2058137 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 8mA 4 25uV 200mV~26V 2V/us 100dB 100nA 690uA 50V/V TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | 200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 105kHz | |
| Quiescent Current | 690uA | |
| Gain | 50V/V | |
| Features | High-side detection;Low-side detection;Analog output interface;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±26V | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | 200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 105kHz | |
| Quiescent Current | 690uA | |
| Gain | 50V/V | |
| Features | High-side detection;Low-side detection;Analog output interface;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±26V | |
| Single Supply | 2.7V~5.5V |
Introduction
The INA180, INA2180, and INA4180 (INAx180) current-sense amplifiers are designed for cost-optimized applications. These devices are part of a family of current-sense amplifiers (also known as current shunt monitors) that sense the voltage drop across a current-sensing resistor over a common-mode voltage range of –0.2V to +26V, independent of the supply voltage. The INAx180 integrates a matched resistor gain network supporting four fixed-gain options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. All devices operate from a 2.7V to 5.5V single supply. The single-channel INA180 draws a maximum supply current of 260μA; the dual-channel INA2180 draws a maximum supply current of 500μA, and the quad-channel version draws a maximum of 900μA. The INA180 is available in a 5-pin SOT-23 package with two different pin configurations. The INA2180 comes in 8-pin VSSOP and WSON packages. The INA4180 is available in a 14-pin TSSOP package. All device options are rated for an extended operating temperature range of –40°C to +125°C.
Features
- Common-mode range (VCM): –0.2V to +26V
- High bandwidth: 350kHz (A1 device)
- Offset voltage:
- ±150μV (max) at VCM = 0V
- ±500μV (max) at VCM = 12V
- Output slew rate: 2V/µs
- Accuracy:
- ±1% gain error (max)
- 1μV/°C drift (max)
- Gain options:
- 20V/V (A1 device), 50V/V (A2 device), 100V/V (A3 device)
- 200V/V (A4 device)
- Quiescent current: 260μA (max) (INA180)
Applications
- Motor control
- Battery monitoring
- Power management
- Lighting control
- Overcurrent detection
- Photovoltaic inverter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5534 | $ 0.55 |
| 10+ | $ 0.5404 | $ 5.40 |
| 30+ | $ 0.5323 | $ 15.97 |
| 100+ | $ 0.5242 | $ 52.42 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | 200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 105kHz | |
| Quiescent Current | 690uA | |
| Gain | 50V/V | |
| Features | High-side detection;Low-side detection;Analog output interface;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±26V | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Output Current | 8mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | 200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 100nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 105kHz | |
| Quiescent Current | 690uA | |
| Gain | 50V/V | |
| Features | High-side detection;Low-side detection;Analog output interface;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±26V | |
| Single Supply | 2.7V~5.5V |
Introduction
The INA180, INA2180, and INA4180 (INAx180) current-sense amplifiers are designed for cost-optimized applications. These devices are part of a family of current-sense amplifiers (also known as current shunt monitors) that sense the voltage drop across a current-sensing resistor over a common-mode voltage range of –0.2V to +26V, independent of the supply voltage. The INAx180 integrates a matched resistor gain network supporting four fixed-gain options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. All devices operate from a 2.7V to 5.5V single supply. The single-channel INA180 draws a maximum supply current of 260μA; the dual-channel INA2180 draws a maximum supply current of 500μA, and the quad-channel version draws a maximum of 900μA. The INA180 is available in a 5-pin SOT-23 package with two different pin configurations. The INA2180 comes in 8-pin VSSOP and WSON packages. The INA4180 is available in a 14-pin TSSOP package. All device options are rated for an extended operating temperature range of –40°C to +125°C.
Features
- Common-mode range (VCM): –0.2V to +26V
- High bandwidth: 350kHz (A1 device)
- Offset voltage:
- ±150μV (max) at VCM = 0V
- ±500μV (max) at VCM = 12V
- Output slew rate: 2V/µs
- Accuracy:
- ±1% gain error (max)
- 1μV/°C drift (max)
- Gain options:
- 20V/V (A1 device), 50V/V (A2 device), 100V/V (A3 device)
- 200V/V (A4 device)
- Quiescent current: 260μA (max) (INA180)
Applications
- Motor control
- Battery monitoring
- Power management
- Lighting control
- Overcurrent detection
- Photovoltaic inverter
C2058137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



