Winbond W632GU8MB15I
| Manufacturer | WinbondAsian Brands |
| MPN | W632GU8MB15I |
| LCSC Part # | C20580480 |
| Packaging | VFBGA-78(8x10.5) |
| Customer # | |
| Key Attributes | 2Gbit 1.283V~1.45V 667MHz DDR3 SDRAM VFBGA-78(8x10.5) Memory RoHS |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-78(8x10.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;ZQ calibration function;Dynamic on-chip termination | |
| Refresh Current | - | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 667MHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-78(8x10.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;ZQ calibration function;Dynamic on-chip termination | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 667MHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.2895 | $ 11.29 |
| 242+ | $ 4.5049 | $ 1090.19 |
| 484+ | $ 4.3545 | $ 2107.58 |
| 968+ | $ 4.2801 | $ 4143.14 |
Standard Packaging242/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-78(8x10.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;ZQ calibration function;Dynamic on-chip termination | |
| Refresh Current | - | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 667MHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Winbond | |
| Packaging | VFBGA-78(8x10.5) | |
| Operating Temperature | -40℃~+95℃ | |
| Features | Auto self-refresh;Auto precharge function;Asynchronous reset function;Data mask function;Write leveling function;ZQ calibration function;Dynamic on-chip termination | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.283V~1.45V | |
| Clock Frequency | 667MHz | |
| Memory Format | DDR3 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| W632GU8MB12I | Winbond | 78-VFBGA (8x10.5) | 0 | $ 11.2895 | ||
| W632GU8MB-12 | Winbond | 78-VFBGA (8x10.5) | 0 | $ 9.6674 | ||
| W632GG8KB15I TR | Winbond | 78-WBGA (10.5x8) | 0 | $ 18.059 | ||
| W632GG8KB-15 TR | Winbond | 78-WBGA (10.5x8) | 0 | $ 11.5174 | ||
| W632GG8MB12I | Winbond | 78-VFBGA (10.5x8) | 0 | $ 11.2895 | ||
| W632GG8KB12I | Winbond | 78-WBGA (10.5x8) | 0 | $ 14.6158 | ||
| W632GG8KB-12 | Winbond | 78-WBGA (10.5x8) | 0 | $ 11.692 | ||
| W632GG8KB-11 | Winbond | 78-WBGA (10.5x8) | 0 | $ 12.0338 | ||
| W632GG8KB-11 TR | Winbond | 78-WBGA (10.5x8) | 0 | $ 12.1978 |

