LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMP2231BMFE/NOPB product image
  • LMP2231BMFE/NOPB thumbnail 1
  • LMP2231BMFE/NOPB thumbnail 2
  • LMP2231BMFE/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMP2231BMFE/NOPBRoHS

Manufacturer
MPN
LMP2231BMFE/NOPB
LCSC Part #
C2058022
Packaging
SOT-23-5
Customer #
Key Attributes
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs
Datasheetpdf iconTI LMP2231BMFE/NOPB
Alternative Parts2
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.896$ 1.90
10+$ 1.675$ 16.75
30+$ 1.5174$ 45.52
250+$ 1.3745$ 343.63
500+$ 1.3079$ 653.95
1,000+$ 1.2819$ 1281.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Output Current30mA
Number of Channels1
Vos - Input Offset Voltage10uV
Slew Rate0.058V/us
Input Offset Current(Ios)0.005pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current0.02pA
Input Offset Voltage Drift(Vos TC)300nV/℃
Quiescent Current10uA
Gain Bandwidth Product130kHz
Features-
Input Voltage Noise Density60nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply1.6V~5.5V

Introduction

AI Translation

The LMP2231 is a single micropower precision amplifier designed for battery powered applications. The 1.6V to 5.5V operating supply voltage range and quiescent power consumption of only 16 μW extend the battery life in portable battery operated systems. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. The LMP2231 has a maximum offset of 150 μV and maximum offset voltage drift of only 0.4 μV/°C along with low bias current of only ±20 fA. These precise specifications make the LMP2231 a great choice for maintaining system accuracy and long term stability. The LMP2231 has a rail-to-rail output that swings 15 mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200 mV below the negative supply, thus the LMP2231 is ideal for use in single supply applications with ground sensing. The LMP2231 is offered in 5-Pin SOT-23 and 8-pin SOIC packages. The dual and quad versions of this product are also available. The dual, LMP2232 is offered in 8-pin SOIC and VSSOP. The quad, LMP2234 is offered in 14-pin SOIC and TSSOP.

Features

AI Translation
  • Supply Current 10 μA
  • Operating Voltage Range 1.6V to 5.5V
  • TCV₀ₛ (LMP2231A) ±0.4 μV/°C (max)
  • TCV₀ₛ (LMP2231B) ±2.5 μV/°C (max)
  • Vₒₛ ±150 μV (max)
  • Input Bias Current 20 fA
  • PSRR 120 dB
  • CMRR 97 dB
  • Open Loop Gain 120 dB
  • Gain Bandwidth Product 130 kHz
  • Slew Rate 58 V/ms
  • Input Voltage Noise, f = 1 kHz 60 nV/√Hz
  • Temperature Range -40°C to 125°C

Applications

AI Translation
  • Precision Instrumentation Amplifiers
  • Battery Powered Medical Instrumentation
  • High Impedance Sensors
  • Strain Gauge Bridge Amplifier
  • Thermocouple Amplifiers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LMP2231AMFX/NOPBTISOT-23-597$ 4.6397
LMP2231AMFE/NOPBTISOT-23-52$ 4.7621