XP Power ISA1215-H
| Manufacturer | |
| MPN | ISA1215-H |
| LCSC Part # | C20579662 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Duxal Oxutpxut
- SMD Package
- Industry Standard Pinout
- Operating Temperature -40°C to +105°C
- 1500 VDC Isolation, 3000 VDC Option
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.696 | $ 12.70 |
| 192+ | $ 5.0654 | $ 972.56 |
| 512+ | $ 4.8968 | $ 2507.16 |
| 992+ | $ 4.8132 | $ 4774.69 |
Standard Packaging32/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Duxal Oxutpxut
- SMD Package
- Industry Standard Pinout
- Operating Temperature -40°C to +105°C
- 1500 VDC Isolation, 3000 VDC Option
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

