MICROCHIP MCP6V16T-E/OT
| Manufacturer | |
| MPN | MCP6V16T-E/OT |
| LCSC Part # | C2057892 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 7.5 μA, 80 kHz Zero-Drift Op Amps |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Current | 17mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.03V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 150nV/℃ | |
| Quiescent Current | 7.5uA | |
| Gain Bandwidth Product | 80kHz | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 102nV/√Hz@500Hz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Current | 17mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.03V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 150nV/℃ | |
| Quiescent Current | 7.5uA | |
| Gain Bandwidth Product | 80kHz | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 102nV/√Hz@500Hz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
Introduction
The MCP6V16/6U/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 80 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.6V, while drawing 7.5 µA amplifier (typical) of quiescent current. The MCP6V16/6U/7/9 op amps are offered in single (MCP6V16 and MCP6V16U), dual (MCP6V17) and quad (MCP6V19) packages. They were designed using an advanced CMOS process.
Features
- High DC Precision:
- VOS Drift: ±150 nV/°C (maximum)
- VOS: ±25 µV (maximum)
- AOL: 102 dB (minimum, VDD = 5.5V)
- PSRR: 108 dB (minimum, VDD = 5.5V)
- CMRR: 109 dB (minimum, VDD = 5.5V)
- Eni: 2.1 µVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.67 µVP-P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 7.5 µA amplifier (typical)
- Wide Supply Voltage Range: 1.6V to 5.5V
- Small Packages:
- Singles in SC70, SOT - 23
- Duals in MSOP - 8, 2×3 TDFN
- Quads in TSSOP - 14
- Easy to Use:
- Rail - to - Rail Input/Output
- Gain Bandwidth Product: 80 kHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
Applications
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4599 | $ 1.46 |
| 10+ | $ 1.4274 | $ 14.27 |
| 30+ | $ 1.4046 | $ 42.14 |
| 100+ | $ 1.3818 | $ 138.18 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Current | 17mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.03V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 150nV/℃ | |
| Quiescent Current | 7.5uA | |
| Gain Bandwidth Product | 80kHz | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 102nV/√Hz@500Hz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Current | 17mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.03V/us | |
| Input Offset Current(Ios) | 50pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Ib - Input Bias Current | 5pA | |
| Input Offset Voltage Drift(Vos TC) | 150nV/℃ | |
| Quiescent Current | 7.5uA | |
| Gain Bandwidth Product | 80kHz | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Input Voltage Noise Density | 102nV/√Hz@500Hz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
Introduction
The MCP6V16/6U/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 80 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.6V, while drawing 7.5 µA amplifier (typical) of quiescent current. The MCP6V16/6U/7/9 op amps are offered in single (MCP6V16 and MCP6V16U), dual (MCP6V17) and quad (MCP6V19) packages. They were designed using an advanced CMOS process.
Features
- High DC Precision:
- VOS Drift: ±150 nV/°C (maximum)
- VOS: ±25 µV (maximum)
- AOL: 102 dB (minimum, VDD = 5.5V)
- PSRR: 108 dB (minimum, VDD = 5.5V)
- CMRR: 109 dB (minimum, VDD = 5.5V)
- Eni: 2.1 µVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.67 µVP-P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 7.5 µA amplifier (typical)
- Wide Supply Voltage Range: 1.6V to 5.5V
- Small Packages:
- Singles in SC70, SOT - 23
- Duals in MSOP - 8, 2×3 TDFN
- Quads in TSSOP - 14
- Easy to Use:
- Rail - to - Rail Input/Output
- Gain Bandwidth Product: 80 kHz (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
Applications
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
C2057892 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



