LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM833MM/NOPB product image
Images for reference only

TI LM833MM/NOPBRoHS

Manufacturer
MPN
LM833MM/NOPB
LCSC Part #
C2057265
Packaging
VSSOP-8
Customer #
Key Attributes
LM833-N Dual Audio Operational Amplifier
Datasheetpdf iconTI LM833MM/NOPB
In-Stock: 353
353 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7717$ 0.77
10+$ 0.6174$ 6.17
30+$ 0.5394$ 16.18
100+$ 0.4631$ 46.31
500+$ 0.4176$ 208.80
1,000+$ 0.3932$ 393.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Quiescent Current5mA
Total Harmonic Distortion + Noise (THD+N)0.002%
Features-
Number of Inputs-
Signal-to-Noise Ratio-
Speaker Channels-
Efficiency-
Output Power-
Operating Temperature-40℃~+85℃
Voltage - Supply-15V~15V
Class-
Power Supply Rejection Ratio (PSRR)100dB

Introduction

AI Translation

The LM833-N is a dual general purpose operational amplifier designed with particular emphasis on performance in audio systems. This dual amplifier IC utilizes new circuit and processing techniques to deliver low noise, high speed and wide bandwidth without increasing external components or decreasing stability. The LM833-N is internally compensated for all closed loop gains and is therefore optimized for all preamp and high level stages in PCM and HiFi systems. The LM833-N is pin-for-pin compatible with industry standard dual operational amplifiers.

Features

AI Translation
  • Wide Dynamic Range: >±140dB
  • Low Input Noise Voltage: 4.5nV/√Hz
  • High Slew Rate: 7 V/μs (typ); 5V/μs (Min)
  • High Gain Bandwidth: 15MHz (typ); 10MHz (Min)
  • Wide Power Bandwidth: 120KHz
  • Low Distortion: 0.002%
  • Low Offset Voltage: 0.3mv
  • Large Phase Margin: 80°
  • Available in 8 Pin VSSOP Package