NXP SPC5644AF0MVZ2R
| Manufacturer | |
| MPN | SPC5644AF0MVZ2R |
| LCSC Part # | C2057033 |
| Packaging | PBGA-324 |
| Customer # | |
| Key Attributes | Freescale Series 32 Bit 120MHz 151 PBGA-324 Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PBGA-324 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 151 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PBGA-324 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~5.25V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 4MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 151 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 150 MHz e200z4 Power Architecture core
- Variable length instruction encoding (VLE) Superscalar architecture with 2 execution units
- Up to 2 integer or floating point instructions per cycle
- Up to 4 multiply and accumulate operations per cycle
- 4 MB on-chip flash memory with ECC and Read While Write (RWW)
- 192 KB on-chip SRAM with standby functionality (32 KB) and ECC
- 8 KB instruction cache (with line locking), configurable as 2- or 4-way
- 14 + 3 KB eTPU code and data RAM
- 5×4 crossbar switch (XBAR)
- 24-entry MMU
- External Bus Interface (EBI) with slave and master port
- Fail Safe Protection
- 16-entry Memory Protection Unit (MPU)
- CRC unit with 3 sub-modules
- Junction temperature sensor
- Configurable interrupt controller (with NMI)
- 64-channel DMA
- Serial channels: 3×eSCI, 3×DSPI (2 of which support downstream Micro Second Channel [MSC]), 3×FlexCAN with 64 messages each, 1×FlexRay module (V2.1) up to 10 Mbit/s with dual or single channel and 128 message objects and ECC
- 1×eTPU2 (second generation eTPU) 32 standard channels
- 1×reaction module (6 channels with three outputs per channel)
- 2 enhanced queued analog-to-digital converters (eQADCs)
- Forty 12-bit input channels (multiplexed on 2 ADCs); expandable to 56 channels with external multiplexers
- 6 command queues
- Trigger and DMA support
- 688 ns minimum conversion time
- On-chip CAN/SCI/FlexRay Bootstrap loader with Boot Assist Module (BAM)
- Nexus Class 3+ for the e200z4 core — Class 1 for the eTPU
- JTAG (5-pin)
- Development Trigger Semaphore (DTS) Register of semaphores (32-bits) and an identification register
- Used as part of a triggered data acquisition protocol
- EVTO pin is used to communicate to the external tool
- On-chip 4–40 MHz main oscillator
- On-chip FMPLL (frequency-modulated phase-locked loop)
- Up to 120 general purpose I/O lines
- Individually programmable as input, output or special function
- Programmable threshold (hysteresis)
- Power reduction mode: slow, stop and stand-by modes
- Flexible supply scheme: 5 V single supply with external ballast, Multiple external supply: 5 V, 3.3 V and 1.2 V
- Packages: 176 LQFP, 208 MAPBGA, 324 TEPBGA, 496-pin CSP (calibration tool only)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.3318 | $ 63.33 |
| 200+ | $ 24.5093 | $ 4901.86 |
| 500+ | $ 23.6473 | $ 11823.65 |
| 1,000+ | $ 23.2226 | $ 23222.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PBGA-324 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 151 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | PBGA-324 | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.14V~5.25V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 4MB | |
| CPU Core | Freescale Series | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 151 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 150 MHz e200z4 Power Architecture core
- Variable length instruction encoding (VLE) Superscalar architecture with 2 execution units
- Up to 2 integer or floating point instructions per cycle
- Up to 4 multiply and accumulate operations per cycle
- 4 MB on-chip flash memory with ECC and Read While Write (RWW)
- 192 KB on-chip SRAM with standby functionality (32 KB) and ECC
- 8 KB instruction cache (with line locking), configurable as 2- or 4-way
- 14 + 3 KB eTPU code and data RAM
- 5×4 crossbar switch (XBAR)
- 24-entry MMU
- External Bus Interface (EBI) with slave and master port
- Fail Safe Protection
- 16-entry Memory Protection Unit (MPU)
- CRC unit with 3 sub-modules
- Junction temperature sensor
- Configurable interrupt controller (with NMI)
- 64-channel DMA
- Serial channels: 3×eSCI, 3×DSPI (2 of which support downstream Micro Second Channel [MSC]), 3×FlexCAN with 64 messages each, 1×FlexRay module (V2.1) up to 10 Mbit/s with dual or single channel and 128 message objects and ECC
- 1×eTPU2 (second generation eTPU) 32 standard channels
- 1×reaction module (6 channels with three outputs per channel)
- 2 enhanced queued analog-to-digital converters (eQADCs)
- Forty 12-bit input channels (multiplexed on 2 ADCs); expandable to 56 channels with external multiplexers
- 6 command queues
- Trigger and DMA support
- 688 ns minimum conversion time
- On-chip CAN/SCI/FlexRay Bootstrap loader with Boot Assist Module (BAM)
- Nexus Class 3+ for the e200z4 core — Class 1 for the eTPU
- JTAG (5-pin)
- Development Trigger Semaphore (DTS) Register of semaphores (32-bits) and an identification register
- Used as part of a triggered data acquisition protocol
- EVTO pin is used to communicate to the external tool
- On-chip 4–40 MHz main oscillator
- On-chip FMPLL (frequency-modulated phase-locked loop)
- Up to 120 general purpose I/O lines
- Individually programmable as input, output or special function
- Programmable threshold (hysteresis)
- Power reduction mode: slow, stop and stand-by modes
- Flexible supply scheme: 5 V single supply with external ballast, Multiple external supply: 5 V, 3.3 V and 1.2 V
- Packages: 176 LQFP, 208 MAPBGA, 324 TEPBGA, 496-pin CSP (calibration tool only)
C2057033 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SPC5644AF0MVZ1R | NXP | PBGA-324 | 0 | $ 16.2682 |

