LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY DZ23C3V9-HE3_A-18 product image
Images for reference only

VISHAY DZ23C3V9-HE3_A-18

Manufacturer
MPN
DZ23C3V9-HE3_A-18
LCSC Part #
C20568133
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
1 Pair Common Cathode 3.71V~4.1V 500mW 3.9V SOT-23(TO-236) Zener Diode Arrays RoHS
Datasheetpdf iconVISHAY DZ23C3V9-HE3_A-18
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1314$ 0.13
200+$ 0.0525$ 10.50
500+$ 0.0507$ 25.35
1,000+$ 0.0498$ 49.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerVISHAY
PackagingSOT-23(TO-236)
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Pair Common Cathode
Zener Voltage(Range)3.71V~4.1V
Pd - Power Dissipation500mW
Zener Voltage(Nom)3.9V
Impedance(Zzk)500Ω

Features

AI Translation
  • Silicon planar Zener diode
  • Zener voltage graded per international E24 standard, nominal Zener voltage tolerance ±5%
  • AEC-Q101 compliant versions available
  • Per AEC-Q101, ESD capability: Human Body Model >8 kV, Machine Model >800 V
  • Base P/N - E3: RoHS compliant, commercial grade
  • Base P/N - HE3_A: RoHS compliant, AEC-Q101 compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DZ23C3V9-HE3_A-08VISHAYSOT-23(TO-236)0$ 0.1352
DZ23C3V9-G3-08VISHAYSOT-23-30$ 0.0932
DZ23C3V9-G3-18VISHAYSOT-23-30$ 0.0932
DZ23C3V9-E3-18VISHAYSOT-23-30$ 0.08
DZ23C3V9-E3-08VISHAYSOT-23-30$ 0.08
DZ23C3V9_R1_00001PANJITSOT-230$ 0.0876
BZX84C3V9CC-HFComchipSOT-230$ 0.0742
DZ23C3V9-TPMCCSOT-230$ 0.0388
DZ23C3V9HE3-TPMCCSOT-230$ 0.0819
DZ23C3V6-HE3_A-08VISHAYSOT-23(TO-236)0$ 0.1352