VISHAY BZX84C2V7-HE3_A-08
| Manufacturer | |
| MPN | BZX84C2V7-HE3_A-08 |
| LCSC Part # | C20567101 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | 1 Independent 2.57V~2.84V 2.7V SOT-23(TO-236) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.57V~2.84V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.57V~2.84V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard; standard Zener voltage tolerance ±5%, designated "C" in order code; replace "C" with "B" for ±2% tolerance
- AEC-Q101 qualified version available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- RoHS compliant, commercial grade
- RoHS compliant, AEC-Q101 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1059 | $ 0.11 |
| 200+ | $ 0.0423 | $ 8.46 |
| 500+ | $ 0.0409 | $ 20.45 |
| 1,000+ | $ 0.0402 | $ 40.20 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.57V~2.84V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.57V~2.84V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard; standard Zener voltage tolerance ±5%, designated "C" in order code; replace "C" with "B" for ±2% tolerance
- AEC-Q101 qualified version available
- ESD capability per AEC-Q101: Human Body Model >8 kV, Machine Model >800 V
- RoHS compliant, commercial grade
- RoHS compliant, AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LBZX84C2V7LT1G | LRC | SOT-23 | 3,020 | $ 0.0284 | ||
| BZX84C2V7LT1G-TP | TECH PUBLIC | SOT-23 | 1,700 | $ 0.017 | ||
| BZX84C2V7 | JSCJ | SOT-23 | 1,160 | $ 0.0246 | ||
| S-LBZX84C2V7LT1G | LRC | SOT-23 | 820 | $ 0.0373 | ||
| BZX84C2V7 | FOSAN | SOT-23 | 12,150 | $0.0155 $0.0172 | ||
| BZX84C2V7-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0681 | ||
| BZX84C2V7-E3-08 | VISHAY | SOT-23 | 0 | $ 0.031 | ||
| BZX84C2V7-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0681 | ||
| BZX84C2V7-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0609 | ||
| BZX84C2V7-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84B2V7-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84B2V7-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0787 | ||
| BZX84B2V7-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0656 | ||
| BZX84B2V7-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0787 | ||
| BZX84B2V7Q-7-F | DIODES | SOT-23-3 | 0 | $ 0.0543 | ||
| CZRT5223B-G | Comchip | SOT-23 | 0 | $ 0.072 | ||
| BZX84C2V7 | BLUE ROCKET | SOT-23 | 0 | $ 0.0218 | ||
| BZX84C2V7 RFG | Taiwan Semiconductor | SOT-23 | 0 | $ 0.0481 | ||
| BZX84C2V7-TP | MCC | SOT-23 | 0 | $ 0.0242 | ||
| BZX84C2V7 | MDD(Microdiode Semiconductor) | SOT-23 | 0 | $ 0.0274 |

