Allied Components International TVR14561KSARW
| Manufacturer | |
| MPN | TVR14561KSARW |
| LCSC Part # | C20562387 |
| Packaging | - |
| Customer # | |
| Key Attributes | Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Allied Components International |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Halogen-free series available
- Body size: Φ5 ~ Φ20mm
- Wide operating voltage range: 11Vac ~ 1000Vac
- Operating temperature range: -40°C ~ +105°C; Storage temperature range: -40°C ~ +125°C
- Agency approvals: UL 1449 4th Edition / cUL / TUV / VDE / CQC
Applications
AI Translation
- Power supplies
- Home appliances
- Industrial equipment
- Telecommunications or telephone systems
- Smart meters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9268 | $ 2.93 |
| 200+ | $ 1.168 | $ 233.60 |
| 500+ | $ 1.1301 | $ 565.05 |
| 1,000+ | $ 1.1103 | $ 1110.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Allied Components International | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Allied Components International |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Halogen-free series available
- Body size: Φ5 ~ Φ20mm
- Wide operating voltage range: 11Vac ~ 1000Vac
- Operating temperature range: -40°C ~ +105°C; Storage temperature range: -40°C ~ +125°C
- Agency approvals: UL 1449 4th Edition / cUL / TUV / VDE / CQC
Applications
AI Translation
- Power supplies
- Home appliances
- Industrial equipment
- Telecommunications or telephone systems
- Smart meters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

