LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron MT45W1MW16PAFA-85 WT product image
Images for reference only

micron MT45W1MW16PAFA-85 WT

Manufacturer
MPN
MT45W1MW16PAFA-85 WT
LCSC Part #
C20560969
Packaging
48-VFBGA (6x8)
Customer #
Key Attributes
48-VFBGA (6x8) Memory
Datasheetpdf iconmicron MT45W1MW16PAFA-85 WT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2968$ 9.30
200+$ 3.7106$ 742.12
500+$ 3.586$ 1793.00
1,000+$ 3.5253$ 3525.30
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
Packaging48-VFBGA (6x8)
FeaturesTemperature compensated refresh;Built-in temperature sensor;Partial array refresh;Built-in voltage sensor

Introduction

AI Translation

CellularRAM products are high-speed, CMOS PSRAM memories developed for low-power, portable applications. The MT45W2MW16PA is a 32Mb DRAM core device organized as 2 Meg x 16 bits, and the MT45W1MW16PA is a 16Mb DRAM core device organized as 1 Meg x 16 bits. These devices include the industry-standard, asynchronous memory interface found on other low-power SRAM or Pseudo SRAM offerings. A user-accessible configuration register (CR) defines how the CellularRAM device performs on-chip refresh and whether page mode read accesses are permitted. This register is automatically loaded with a default setting during power-up and can be updated at any time during normal operation.

Features

AI Translation
  • Asynchronous and page mode interface
  • Random access time: 70ns, 85ns
  • VCC, VCCQ voltages 1.70V–1.95V VCC 1.70V–3.30V VCCQ
  • Page mode read access Sixteen-word page size Interpage read access: 70ns, 85ns Intrapage read access: 20ns, 25ns
  • Low power consumption Asynchronous READ: <20mA Intrapage READ: <15mA Standby: 110μA (32Mb – standard), 80μA (16Mb) 90μA (32Mb – low-power option) Deep power-down: <10μA (TYP @ Ø 25℃)
  • Low-power features Temperature compensated refresh (TCR) On-chip temperature sensor Partial array refresh (PAR) Deep power-down (DPD) mode