Floyd Bell Inc XB-V09-630-S(M)
| Manufacturer | |
| MPN | XB-V09-630-S(M) |
| LCSC Part # | C20558874 |
| Packaging | - |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) 2.9kHz Piezoelectric Alarms, Buzzers, and Sirens RoHS |
| Datasheet | Floyd Bell Inc XB-V09-630-S(M) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Floyd Bell Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+65℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.9kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA;50mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Floyd Bell Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+65℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.9kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA;50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 73.0969 | $ 73.10 |
| 200+ | $ 29.1667 | $ 5833.34 |
| 500+ | $ 28.1918 | $ 14095.90 |
| 1,000+ | $ 27.7098 | $ 27709.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Floyd Bell Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+65℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.9kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA;50mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Floyd Bell Inc | |
| Packaging | - | |
| Operating Temperature | -20℃~+65℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.9kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA;50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

