LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
RENESAS R5F11AGHANB#40 product image
Imágenes ilustrativas

RENESAS R5F11AGHANB#40RoHS

Fabricante
N.º de pieza fab.
R5F11AGHANB#40
Nº LCSC
C2055262
Emb.
QFN-48-EP(6x6)
Número de Cliente
Atrib. clave
RL78 16 Bit 32MHz 32 QFN-48-EP(6x6) Microcontrollers RoHS
Hoja de Datospdf iconRENESAS R5F11AGHANB#40
Componentes alternativos3
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 2.6966$ 2.70
200+$ 1.0435$ 208.70
500+$ 1.008$ 504.00
1,000+$ 0.9895$ 989.50
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteRENESAS
Emb.QFN-48-EP(6x6)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~3.6V
Program Memory TypeFLASH
EEPROM8KB
Program Storage Size192KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O32

Características

Traducción por IA
  • Low Power Technology (3.0V / MCU part: STOP )
    • RF transmitter active: 4.3 mA (TYP.)
    • RF receiver active: 3.5 mA (TYP.)
    • RF sleep (POWER_DOWN mode) operation: 0.3 μA (TYP.)
  • On-Chip RF Transceiver
    • Bluetooth v4.2 Specification (Low Energy Single mode)
    • 2.4 GHz ISM Band, GFSK modulation, TDMA/TDD Frequency Hopping (included AES encryption circuit)
    • Adaptivity, exclusively for use in operation as a slave device
    • Single ended RF interface
  • 16-bit RL78-S2 CPU Core
    • CISC Architecture (Harvard) with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.03125 μs : @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 μs: @32.768 kHz operation with subsystem clock)
    • Multiply Signed & Unsigned: 16×16 to 32-bit result in 1 clock cycle
    • 1-wire on-chip debug function
  • Main Flash Memory
    • 128 KB / 192KB / 256 KB (Block size: 1 KB)
    • On-chip single voltage flash memory with protection from block erase/writing
    • Self-programming with secure boot swap function and flash shield window function
  • Data Memory Access (DMA) Controller
    • Up to 4 fully programmable channels
    • Transfer unit: 8- or 16-bit
  • Multiple Communication Interfaces
    • Simplified I²C×2
    • CSI (7-, 8-bit)×2
    • UART (7-, 8-, 9-bit)×2
    • I²C×1
  • Data Flash Memory
    • Data Flash with background operation
    • Data flash size: 8 KB size (Erase block size: 1 KB)
    • Erase Cycles: 1 Million (typ.)
    • Erase/programming voltage: 1.8 to 3.6 V
  • Supply voltage Management
    • Low voltage detection (LVD) with 12 setting options (Notification to Interrupt and/or reset function)
    • Power-on reset (POR) monitor/generator
  • RAM
    • 12 KB / 16KB / 20 KB size
    • Supports operands or instructions
    • Back-up retention in all modes
  • On-chip Oscillator
    • High accuracy on-chip Oscillator for MCU
    • 15kHz low-speed on-chip oscillator for MCU
    • 32.768 kHz On-chip oscillator for the RF slow clock
  • Extended-Function Timers
    • Multi-function 16-bit timers: 8 channels
    • Real-time clock (RTC): 1 channel (full calendar and alarm function with watch correction function)
    • Interval Timer: 12-bit, 1 channel
    • Watchdog timer: 1 channel (window function)
  • Rich Analog
    • 8/10-bit resolution A/D converter (VDD = 1.6 to 3.6 V)
    • Analog input: 8 channels
    • Internal voltage reference (1.45 V) and temperature sensor
  • Safety Functions
    • Comply with the IEC60730 and IEC61508 safety standards
  • General Purpose I/O
    • I/O port: 32 (N-ch open drain I/O [withstand voltage of 6 V]: 2, N-ch open drain I/O [VDD withstand voltage]: 9)
    • Different potential interface support: Can connect to a 1.8/2.5 V device
  • Standby function
    • MCU part: Low power consumption mode: HALT, STOP; Power saving mode: SNOOZE
    • RF part: Low power saving mode with 6 setting (min. 0.1 μA)
  • Operating Voltage / Operating Ambient Temperature: 1.6 to 3.6 V / –40 to +85℃

Componentes alternativos

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
R5F11AGHDNB#40RENESASQFN-48-EP(6x6)0$ 2.7506
R5F11AGJDNB#40RENESASQFN-48-EP(6x6)0$ 2.9822
R5F11AGJANB#40RENESASQFN-48-EP(6x6)0$ 3.9114