ST STM32L031K6U3TR
| Manufacturer | |
| MPN | STM32L031K6U3TR |
| LCSC Part # | C2055137 |
| Packaging | UFQFPN-32(5x5) |
| Customer # | |
| Key Attributes | Ultra-low power Arm Cortex-M0+ MCU with 32-KB Flash memory and 32 MHz CPU |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-32(5x5) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 27 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-32(5x5) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 27 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low-power platform 1.65V to 3.6V power supply, -40 to 125°C temperature range
- 0.23μA Standby mode (2 wakeup pins)
- 0.35μA Stop mode (16 wakeup lines)
- 0.6μA Stop mode + RTC + 8 KB RAM retention
- Down to 76μA/MHz in Run mode
- 5μs wakeup time (from Flash memory)
- 41μA 12-bit ADC conversion at 10 ksps
- Core: Arm 32-bit Cortex-M0+
- From 32 kHz up to 32 MHz max. 0.95 DMIPS/MHz
- Reset and supply management: Ultra-safe, low-power BOR (downout reset) with 5 selectable thresholds, Ultralow power POR/PDR, Programmable voltage detector (PVD)
- Clock sources: 1 to 25 MHz crystal oscillator, 32 kHz oscillator for RTC with calibration, High speed internal 16 MHz factory-trimmed RC (+/- 1%), Internal low-power 37 kHz RC, Internal multispeed low-power 65 kHz to 4.2 MHz RC PLL for CPU clock
- Pre-programmed bootloader
- USART, SPI supported
- Development support: Serial wire debug supported
- Up to 38 fast I/Os (31 I/Os 5V tolerant)
- Memories: Up to 32-Kbyte Flash with ECC, 8-Kbyte RAM, 1-Kbyte of data EEPROM with ECC, 20-byte backup register, Sector protection against RW operation
- Rich Analog peripherals: 12-bit ADC 1.14 Msps up to 10 channels (down to 1.65 V), 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V), 7-channel DMA controller, supporting ADC, SPI, I²C, USART, Timers, 5x peripherals communication interface, 1x USART (ISO 7816, iFDA), 1x UART (low power), Up to 2 SPI interfaces, up to 16 Mbits/s, 1x I²C (SMBus/PMBus), 8x timers: 1x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window), CRC calculation unit, 96-bit unique ID
- All packages are ECOPACK2
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1353 | $ 4.14 |
| 10+ | $ 4.0362 | $ 40.36 |
| 30+ | $ 3.9712 | $ 119.14 |
| 100+ | $ 3.9045 | $ 390.45 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-32(5x5) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 27 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | UFQFPN-32(5x5) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 1KB | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 27 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-low-power platform 1.65V to 3.6V power supply, -40 to 125°C temperature range
- 0.23μA Standby mode (2 wakeup pins)
- 0.35μA Stop mode (16 wakeup lines)
- 0.6μA Stop mode + RTC + 8 KB RAM retention
- Down to 76μA/MHz in Run mode
- 5μs wakeup time (from Flash memory)
- 41μA 12-bit ADC conversion at 10 ksps
- Core: Arm 32-bit Cortex-M0+
- From 32 kHz up to 32 MHz max. 0.95 DMIPS/MHz
- Reset and supply management: Ultra-safe, low-power BOR (downout reset) with 5 selectable thresholds, Ultralow power POR/PDR, Programmable voltage detector (PVD)
- Clock sources: 1 to 25 MHz crystal oscillator, 32 kHz oscillator for RTC with calibration, High speed internal 16 MHz factory-trimmed RC (+/- 1%), Internal low-power 37 kHz RC, Internal multispeed low-power 65 kHz to 4.2 MHz RC PLL for CPU clock
- Pre-programmed bootloader
- USART, SPI supported
- Development support: Serial wire debug supported
- Up to 38 fast I/Os (31 I/Os 5V tolerant)
- Memories: Up to 32-Kbyte Flash with ECC, 8-Kbyte RAM, 1-Kbyte of data EEPROM with ECC, 20-byte backup register, Sector protection against RW operation
- Rich Analog peripherals: 12-bit ADC 1.14 Msps up to 10 channels (down to 1.65 V), 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V), 7-channel DMA controller, supporting ADC, SPI, I²C, USART, Timers, 5x peripherals communication interface, 1x USART (ISO 7816, iFDA), 1x UART (low power), Up to 2 SPI interfaces, up to 16 Mbits/s, 1x I²C (SMBus/PMBus), 8x timers: 1x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window), CRC calculation unit, 96-bit unique ID
- All packages are ECOPACK2
C2055137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



