VICOR V48B28E250BG3
| Manufacturer | |
| MPN | V48B28E250BG3 |
| LCSC Part # | C20550446 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Height | 12.7mm | |
| Ripple Noise | 178mVp-p | |
| Function | Step-down type | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Output Current(Max) | 8.93A | |
| Conversion Efficiency | 89.5% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 36V~75V | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Operating Temperature Range | -10℃~+100℃ | |
| Length | 57.9mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 55.9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Height | 12.7mm | |
| Ripple Noise | 178mVp-p | |
| Function | Step-down type | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Output Current(Max) | 8.93A | |
| Conversion Efficiency | 89.5% |
| Type | Description | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Voltage - Supply | 36V~75V | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Operating Temperature Range | -10℃~+100℃ | |
| Length | 57.9mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 55.9mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 298.5253 | $ 298.53 |
| 200+ | $ 280.3752 | $ 56075.04 |
| 500+ | $ 271.0055 | $ 135502.75 |
| 1,000+ | $ 266.3761 | $ 266376.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Height | 12.7mm | |
| Ripple Noise | 178mVp-p | |
| Function | Step-down type | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Output Current(Max) | 8.93A | |
| Conversion Efficiency | 89.5% | |
| Type | Plastic encapsulated type | |
| Voltage - Supply | 36V~75V | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Operating Temperature Range | -10℃~+100℃ | |
| Length | 57.9mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 55.9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Height | 12.7mm | |
| Ripple Noise | 178mVp-p | |
| Function | Step-down type | |
| Features | Programmable output voltage;Remote sampling compensation;Overvoltage protection;Over Current Protection;Short Circuit Protection;Under Voltage Protection;Over-temperature protection | |
| Output Current(Max) | 8.93A | |
| Conversion Efficiency | 89.5% |
| Type | Description | |
|---|---|---|
| Type | Plastic encapsulated type | |
| Voltage - Supply | 36V~75V | |
| Number of Outputs | 1 | |
| Output Voltage | 28V | |
| Operating Temperature Range | -10℃~+100℃ | |
| Length | 57.9mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 55.9mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

