LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS EFM8UB11F16G-C-QFN24R product image
Images for reference only

SILICON LABS EFM8UB11F16G-C-QFN24R

Manufacturer
MPN
EFM8UB11F16G-C-QFN24R
LCSC Part #
C2055013
Packaging
QSOP-24
Customer #
Key Attributes
51 Series 8 Bit 50MHz 17 QSOP-24 Microcontrollers RoHS
Datasheetpdf iconSILICON LABS EFM8UB11F16G-C-QFN24R
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3553$ 1.36
200+$ 0.5249$ 104.98
500+$ 0.5063$ 253.15
1,500+$ 0.4971$ 745.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQSOP-24
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size16KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in
Number of I/O17

Introduction

AI Translation

The EFM8UB1, part of the Universal Bee family of MCUs, is a multi-purpose line of 8-bit microcontrollers with USB feature set in small packages. These devices offer high value by integrating an innovative energy-smart USB peripheral interface, charger detect circuit, 8 kV ESD protection, and enhanced high speed communication interfaces into small packages, making them ideal for space-constrained USB applications. With an efficient 8051 core and precision analog, the EFM8UB1 family is also optimal for embedded applications.

Features

AI Translation
  • Pipelined 8-bit C8051 core with 50 MHz maximum operating frequency
  • Up to 22 multifunction, 5 V tolerant I/O pins
  • Low Energy USB with full- and low-speed support saves up to 90% of the USB energy
  • USB charger detect circuit (USB-BCS 1.2 compliant)
  • One 12-bit ADC and two analog comparators with internal voltage DAC as reference input
  • Five 16-bit timers
  • Two UARTs, SPI, SMBus/I2C master/ slave and I2C slave
  • Priority crossbar for flexible pin mapping
  • Pipelined CIP-51 Core
  • Fully compatible with standard 8051 instruction set
  • 70% of instructions execute in 1-2 clock cycles
  • Up to 16 KB flash memory, in-system re-programmable from firmware, including 1 KB of 64-byte sectors and 15 KB of 512-byte sectors
  • Up to 2304 bytes RAM (including 256 bytes standard 8051 RAM, 1024 bytes on-chip XRAM, and 1024 bytes of USB buffer)
  • 5 V-input LDO regulator for direct connection to USB supply
  • Internal LDO regulator for CPU core voltage
  • Power-on reset circuit and brownout detectors
  • All pins 5 V tolerant under bias
  • Flexible peripheral crossbar for peripheral routing
  • 5 mA source, 12.5 mA sink allows direct drive of LEDs
  • Internal 48 MHz oscillator with accuracy of ±1.5% standalone and ±0.25% using USB clock recovery
  • Internal 24.5 MHz oscillator with ±2% accuracy
  • Internal 80 kHz low-frequency oscillator
  • External CMOS clock option
  • 3-channel Programmable Counter Array (PCA) supporting PWM, capture/compare, and frequency output modes
  • 5 x 16-bit general-purpose timers
  • Independent watchdog timer, clocked from the low frequency oscillator
  • USB 2.0-compliant full speed with integrated low-power transceiver, 4 bidirectional endpoints, and dedicated 1 KB buffer
  • 2 x UART, up to 3 Mbaud
  • SPI Master / Slave, up to 12 Mbps
  • SMBus/I2C Master / Slave, up to 400 kbps
  • I2C High-Speed Slave, up to 3.4 Mbps
  • 16-bit CRC unit, supporting automatic CRC of flash at 256-byte boundaries
  • 12-Bit Analog-to-Digital Converter (ADC)
  • 2 x Low-current analog comparators with adjustable reference
  • Full memory and register inspection
  • Four hardware breakpoints, single-stepping
  • CIP-51 Core running up to 50 MHz
  • Three Internal Oscillators (48 MHz, 24.5 MHz and 80 kHz)
  • USB Full/Low speed Function Controller
  • SMBus
  • I2C Slave
  • SPI
  • 2 UARTs
  • 3-Channel Programmable Counter Array (PWM, Clock Generation, Capture/Compare)
  • 5 16-bit Timers
  • 2 Analog Comparators
  • 12-bit Analog-to-Digital Converter with integrated multiplexer, voltage reference, and temperature sensor
  • 16-bit CRC Unit
  • Pre-loaded USB bootloader

Applications

AI Translation
  • USB I/O controls, dongles
  • Consumer electronics
  • High-speed communication bridge
  • Medical equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EFM8UB11F16G-C-QSOP24SILICON LABSQSOP-24-150mil9$ 5.7549
EFM8UB11F16G-C-QFN24SILICON LABSQSOP-240$ 1.3352