LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY13A-SS7R product image
  • ATTINY13A-SS7R thumbnail 1
  • ATTINY13A-SS7R thumbnail 2
  • ATTINY13A-SS7R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATTINY13A-SS7RRoHS

Manufacturer
MPN
ATTINY13A-SS7R
LCSC Part #
C2054590
Packaging
SOIC-8
Customer #
Key Attributes
Low-power CMOS 8-bit microcontroller
Datasheetpdf iconMICROCHIP ATTINY13A-SS7R
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0447$ 1.04
10+$ 1.0203$ 10.20
30+$ 1.0041$ 30.12
100+$ 0.9879$ 98.79
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-8
ADC (Bit)10bit
Operating Temperature-40℃~+105℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
Program Storage Size1KB
EEPROM64Byte
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O6

Introduction

AI Translation

The ATtiny13A is a low-power CMOS 8-bit microcontroller based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13A achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

AI Translation
  • High Performance, Low Power AVR* 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 120 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20 MIPS Througput at 20 MHz
  • High Endurance Non-volatile Memory segments
    • 1K Bytes of In-System Self-programmable Flash program memory
    • 64 Bytes EEPROM
    • 64 Bytes Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 Years at 85°C/100 Years at 25°C
    • Programming Lock for Self-Programming Flash & EEPROM Data Security
  • Peripheral Features
    • One 8-bit Timer/Counter with Prescaler and Two PWM Channels
    • 4-channel, 10-bit ADC with Internal Voltage Reference
    • Programmable Watchdog Timer with Separate On-chip Oscillator
    • On-chip Analog Comparator
  • Special Microcontroller Features
    • debugWIRE On-chip Debug System
    • In-System Programmable via SPI Port
    • External and Internal Interrupt Sources
    • Low Power Idle, ADC Noise Reduction, and Power-down Modes
    • Enhanced Power-on Reset Circuit
    • Programmable Brown-out Detection Circuit with Software Disable Function
    • Internal Calibrated Oscillator
  • I/O and Packages
    • 8-pin PDIP/SOIC/SOIJ: Six Programmable I/O Lines
    • 10-pad VDFN: Six Programmable I/O Lines
    • 20-pad WQFN: Six Programmable I/O Lines
  • Operating Voltage: 1.8 – 5.5V
  • Speed Grade:
    • 0 – 4 MHz @ 1.8 – 5.5V
    • 0 – 10 MHz @ 2.7 – 5.5V
    • 0 – 20 MHz @ 4.5 – 5.5V
  • Industrial Temperature Range
  • Low Power Consumption
    • Active Mode: 190 μA at 1.8 V and 1 MHz
    • Idle Mode: 24 μA at 1.8 V and 1 MHz