SILICON LABS EFM8BB10F8I-A-QFN20R
| Producent | |
| Nr części prod. | EFM8BB10F8I-A-QFN20R |
| Nr LCSC | C2054345 |
| Opak. | QFN-20-EP(3x3) |
| Numer Klienta | |
| Klucz. cechy | 51 Series 8 Bit 25MHz 16 QFN-20-EP(3x3) Microcontrollers RoHS |
| Karta Katalogowa | |
| Części alternatywne | 13 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | QFN-20-EP(3x3) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | QFN-20-EP(3x3) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V |
| Typ | Opis | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
Opis
The EFM8BB1, part of the Busy Bee family of MCUs, is a multipurpose line of 8-bit microcontrollers with a comprehensive feature set in small packages. These devices offer high-value by integrating advanced analog and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog, the EFM8BB1 family is also optimal for embedded applications.
Funkcje
- Pipelined 8-bit C8051 core with 25 MHz maximum operating frequency
- Up to 18 multifunction, 5 V tolerant I/O pins
- One 12-bit Analog to Digital converter (ADC)
- Two low-current analog comparators
- Integrated temperature sensor
- 3-channel enhanced PWM / PCA
- Four 16-bit timers
- UART, SPI and SMBus/I2C
- Priority crossbar for flexible pin mapping
- Pipelined CIP-51 Core
- Fully compatible with standard 8051 instruction set
- 70% of instructions execute in 1-2 clock cycles
- 25 MHz maximum operating frequency
- Up to 8 kB flash memory, in-system re-programmable from firmware.
- Up to 512 bytes RAM (including 256 bytes standard 8051 RAM and 256 bytes on-chip XRAM)
- Internal LDO regulator for CPU core voltage
- Power-on reset circuit and brownout detectors
- All pins 5 V tolerant under bias
- Flexible peripheral crossbar for peripheral routing
- 5 mA source, 12.5 mA sink allows direct drive of LEDs
- Internal 24.5 MHz oscillator with ±2% accuracy
- Internal 80 kHz low-frequency oscillator
- External CMOS clock option
- 3-channel programmable counter array (PCA) supporting PWM, capture/compare, and frequency output modes
- 4 x 16-bit general-purpose timers
- Independent watchdog timer, clocked from the low frequency oscillator
- UART
- SPI Master / Slave
- SMBus/I2C Master / Slave
- 16-bit CRC unit, supporting automatic CRC of flash at 256-byte boundaries
- 12-Bit Analog-to-Digital Converter (ADC)
- 2 x Low-current analog comparators with adjustable reference
- On-Chip, Non-Intrusive Debugging
- Full memory and register inspection
- Four hardware breakpoints, single-stepping
- Pre-loaded UART bootloader
- Temperature range -40 to 85 ℃ or -40 to 125 ℃
- Single power supply 2.2 to 3.6 V
- QSOP24, SOIC16, and QFN20 packages
- CIP-51 Core running up to 25 MHz
- Two Internal Oscillators (24.5 MHz and 80 kHz)
- SMBus / I2C
- SPI
- UART
- 3-Channel Programmable Counter Array (PWM, Clock Generation, Capture/Compare)
- 4 16-bit Timers
- 2 Analog Comparators
- 12-bit Analog-to-Digital Converter with integrated multiplexer, voltage reference, and temperature sensor
- 16-bit CRC Unit
- AEC-Q100 qualified
- Pre-loaded UART bootloader
Zastosowania
- Motor control
- Medical equipment
- Consumer electronics
- Lighting systems
- Sensor controllers
- I/O port expander
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.0031 | $ 1.00 |
| 200+ | $ 0.3892 | $ 77.84 |
| 500+ | $ 0.3752 | $ 187.60 |
| 1,500+ | $ 0.3675 | $ 551.25 |
Standardowa Obudowa1500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | QFN-20-EP(3x3) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | SILICON LABS | |
| Opak. | QFN-20-EP(3x3) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V |
| Typ | Opis | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
Opis
The EFM8BB1, part of the Busy Bee family of MCUs, is a multipurpose line of 8-bit microcontrollers with a comprehensive feature set in small packages. These devices offer high-value by integrating advanced analog and communication peripherals into small packages, making them ideal for space-constrained applications. With an efficient 8051 core, enhanced pulse-width modulation, and precision analog, the EFM8BB1 family is also optimal for embedded applications.
Funkcje
- Pipelined 8-bit C8051 core with 25 MHz maximum operating frequency
- Up to 18 multifunction, 5 V tolerant I/O pins
- One 12-bit Analog to Digital converter (ADC)
- Two low-current analog comparators
- Integrated temperature sensor
- 3-channel enhanced PWM / PCA
- Four 16-bit timers
- UART, SPI and SMBus/I2C
- Priority crossbar for flexible pin mapping
- Pipelined CIP-51 Core
- Fully compatible with standard 8051 instruction set
- 70% of instructions execute in 1-2 clock cycles
- 25 MHz maximum operating frequency
- Up to 8 kB flash memory, in-system re-programmable from firmware.
- Up to 512 bytes RAM (including 256 bytes standard 8051 RAM and 256 bytes on-chip XRAM)
- Internal LDO regulator for CPU core voltage
- Power-on reset circuit and brownout detectors
- All pins 5 V tolerant under bias
- Flexible peripheral crossbar for peripheral routing
- 5 mA source, 12.5 mA sink allows direct drive of LEDs
- Internal 24.5 MHz oscillator with ±2% accuracy
- Internal 80 kHz low-frequency oscillator
- External CMOS clock option
- 3-channel programmable counter array (PCA) supporting PWM, capture/compare, and frequency output modes
- 4 x 16-bit general-purpose timers
- Independent watchdog timer, clocked from the low frequency oscillator
- UART
- SPI Master / Slave
- SMBus/I2C Master / Slave
- 16-bit CRC unit, supporting automatic CRC of flash at 256-byte boundaries
- 12-Bit Analog-to-Digital Converter (ADC)
- 2 x Low-current analog comparators with adjustable reference
- On-Chip, Non-Intrusive Debugging
- Full memory and register inspection
- Four hardware breakpoints, single-stepping
- Pre-loaded UART bootloader
- Temperature range -40 to 85 ℃ or -40 to 125 ℃
- Single power supply 2.2 to 3.6 V
- QSOP24, SOIC16, and QFN20 packages
- CIP-51 Core running up to 25 MHz
- Two Internal Oscillators (24.5 MHz and 80 kHz)
- SMBus / I2C
- SPI
- UART
- 3-Channel Programmable Counter Array (PWM, Clock Generation, Capture/Compare)
- 4 16-bit Timers
- 2 Analog Comparators
- 12-bit Analog-to-Digital Converter with integrated multiplexer, voltage reference, and temperature sensor
- 16-bit CRC Unit
- AEC-Q100 qualified
- Pre-loaded UART bootloader
Zastosowania
- Motor control
- Medical equipment
- Consumer electronics
- Lighting systems
- Sensor controllers
- I/O port expander
C2054345 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| EFM8BB10F8G-A-QFN20R | SILICON LABS | QFN-20-EP(3x3) | 8,013 | $ 0.96 | ||
| EFM8SB10F8G-A-QFN20 | SILICON LABS | QFN-20-EP(3x3) | 164 | $ 2.7278 | ||
| EFM8BB21F16I-C-QFN20R | SILICON LABS | QFN-20-EP(3x3) | 26,739 | $ 1.7352 | ||
| EFM8BB21F16A-C-QFN20 | SILICON LABS | QFN-20-EP(3x3) | 10 | $ 4.4382 | ||
| EFM8BB21F16G-C-QFN20R | SILICON LABS | QFN-20-EP(3x3) | 60,000 | $ 1.2508 | ||
| EFM8BB10F8A-A-QFN20 | SILICON LABS | QFN-20-EP(3x3) | 8 | $ 1.9873 | ||
| EFM8BB10F8I-A-QFN20 | SILICON LABS | QFN-20-EP(3x3) | 0 | $ 1.1341 | ||
| EFM8BB10F8A-A-QFN20R | SILICON LABS | QFN-20-EP(3x3) | 0 | $ 1.2194 | ||
| EFM8BB10F8G-A-QFN20 | SILICON LABS | QFN-20-EP(3x3) | 0 | $ 1.0012 | ||
| EFM8SB10F8G-A-QFN20R | SILICON LABS | QFN-20-EP(3x3) | 0 | $ 2.3897 | ||
| EFM8BB21F16A-C-QFN20R | SILICON LABS | QFN-20-EP(3x3) | 0 | $ 1.6208 | ||
| EFM8BB21F16G-B-QFN20R | SILICON LABS | QFN-20-EP(3x3) | 0 | $ 0.8922 | ||
| C8051F981-C-GMR | SILICON LABS | QFN-20-EP(3x3) | 0 | $ 1.4926 |

