LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Displaytech DT050TFT-TS product image
Images for reference only

Displaytech DT050TFT-TSRoHS

Manufacturer
MPN
DT050TFT-TS
LCSC Part #
C20543437
Packaging
-
Customer #
Key Attributes
LCD, OLED, Graphic RoHS
Datasheetpdf iconDisplaytech DT050TFT-TS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 139.812$ 139.81
200+$ 55.7858$ 11157.16
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LCD, OLED, Graphic
ManufacturerDisplaytech
Packaging-

Introduction

AI Translation

ILI6122 is a 1200-channel output source driver with an integrated TTL interface timing controller. The interface supports a digital 24-bit parallel RGB input format. The timing controller generates 800×480 and 800×600 resolutions, providing horizontal and vertical control timing for both the source driver and gate driver. It also supports a dithering function, enabling the source driver to achieve 8-bit resolution with 256 grayscale levels using a 6-bit DAC. All control functions can be configured via pin control to set operating parameters. The output circuit of the source driver employs low-power op-amps, resulting in a wide supply voltage range and minimal output deviation. The ILI6122 can be configured in dual-gate operation mode to reduce the number of flexible circuit boards and lower costs. Its wide supply voltage range and extensive pin control features make this chip suitable for a variety of applications.

Features

AI Translation
  • Supports 800×480 and 800×600 display resolutions
  • Supports digital 24-bit parallel RGB input mode
  • Supports CABC module configuration via 3-wire SPI mode
  • Source output supports 8-bit resolution 256 grayscale levels (2-bit dithering)
  • Supports dual-gate operation mode
  • Supports stripe color filter configuration
  • Maximum operating frequency: 50 MHz
  • Flip and mirror scan modes via pin control
  • Supports standby mode for power saving
  • Operating voltage range: 3.0V to 3.6V
  • CABC mode selection via hardware pin control
  • 1200-channel output source driver for TFT LCD panels
  • Built-in custom gamma table supporting special customization requirements
  • Supports external V1~V14 pads for gamma adjustment
  • Output dynamic range: 0.1V ~ VDDA-0.1V
  • Output voltage deviation: ±20mV
  • Source driver supply voltage: 6.5V ~ 13.5V
  • Chip-scale package
  • Supports content adaptive brightness control