LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L476MGY6TR product image
Images for reference only

ST STM32L476MGY6TRRoHS

Manufacturer
MPN
STM32L476MGY6TR
LCSC Part #
C2054153
Packaging
UFBGA-81
Customer #
Key Attributes
Ultra-low-power Arm Cortex-M4 32-bit MCU+FPU, up to 1MB Flash, 128 KB SRAM, USB OTG FS, LCD, ext. SMPS
Datasheetpdf iconST STM32L476MGY6TR
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.0806$ 12.08
10+$ 10.2821$ 102.82
30+$ 9.1855$ 275.57
100+$ 8.266$ 826.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingUFBGA-81
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed80MHz
Oscillator TypeBuilt-in
Number of I/O65

Features

AI Translation
  • Ultra-low-power with FlexPowerControl, 1.71V to 3.6V power supply, -40°C to 85/105/125°C temperature range
  • 300 nA in VBAT mode: supply for RTC and 32x32-bit backup registers
  • 30 nA Shutdown mode (5 wakeup pins)
  • 120 nA Standby mode (5 wakeup pins)
  • 420 nA Standby mode with RTC
  • 1.1 μA Stop 2 mode, 1.4 μA with RTC
  • 100 μA/MHz run mode (LDO Mode)
  • 39 μA/MHz run mode (@3.3V SMPS Mode)
  • Batch acquisition mode (BAM)
  • 4 μs wakeup from Stop mode
  • Brown out reset (BOR)
  • Interconnect matrix
  • Core: Arm® 32-bit Cortex®-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait-state execution from Flash memory, frequency up to 80 MHz, MPU, 100DMIPS and DSP instructions
  • Performance benchmark: 1.25 DMIPS/MHz (Drystone 2.1), 273.55 CoreMark® (3.42 CoreMark/MHz @ 80 MHz)
  • Energy benchmark: 294 ULPMark™ CP score, 106 ULPMark™ PP score
  • Clock Sources:
    • 4 to 48 MHz crystal oscillator
    • 32 kHz crystal oscillator for RTC (LSE)
    • Internal 16 MHz factory-trimmed RC (±1%)
    • Internal low-power 32 kHz RC (±5%)
    • Internal multispeed 100 kHz to 48 MHz oscillator, auto-trimmed by LSE (better than ±0.25% accuracy)
    • 3 PLLs for system clock, USB, audio, ADC
  • Up to 114 fast I/Os, most 5 V-tolerant, up to 14 I/Os with independent supply down to 1.08V
  • RTC with HW calendar, alarms and calibration
  • LCD 8x40 or 4x44 with step-up converter
  • Up to 24 capacitive sensing channels: support touchkey, linear and rotary touch sensors
  • 16x timers: 2x 16-bit advanced motor-control, 2x 32-bit and 5x 16-bit general purpose, 2x 16-bit basic, 2x low-power 16-bit timers (available in Stop mode), 2x watchdogs, SysTick timer
  • Memories:
    • Up to 1 MB Flash, 2 banks read-while-write, proprietary code readout protection
    • Up to 128 KB of SRAM including 32 KB with hardware parity check
    • External memory interface for static memories supporting SRAM, PSRAM, NOR and NAND memories
    • Quad SPI memory interface
  • 4x digital filters for sigma delta modulator
  • Rich analog peripherals (independent supply):
    • 3x 12-bit ADC 5 Msps, up to 16-bit with hardware oversampling, 200 μA/Msps
    • 2x 12-bit DAC output channels, low-power sample and hold
    • 2x operational amplifiers with built-in PGA
    • 2x ultra-low-power comparators
  • 20x communication interfaces:
    • USB OTG 2.0 full-speed, LPM and BCD
    • 2x SAIs (serial audio interface)
    • 3x I2C FM+ (1 Mbit/s), SMBus/PMBus
    • 5x USARTs (ISO 7816, LIN, IrDA, modem)
    • 1x LPUART (Stop 2 wake-up)
    • 3x SPIs (and 1x Quad SPI)
    • CAN (2.0B Active) and SDMMC interface
    • SWPMI single wire protocol master I/F
    • IRTIM (Infrared interface)
  • 14-channel DMA controller
  • True random number generator
  • CRC calculation unit, 96-bit unique ID
  • Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
  • All packages are ECOPACK2 compliant