SAMYOUNG KMG63V2200UF18*35
| Manufacturer | |
| MPN | KMG63V2200UF18*35 |
| LCSC Part # | C20539306 |
| Packaging | Through Hole,D18xL35mm |
| Customer # | |
| Key Attributes | 63V ±20% 2200uF Through Hole,D18xL35mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D18xL35mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.9A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D18xL35mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.9A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0636 | $ 1.06 |
| 200+ | $ 0.4249 | $ 84.98 |
| 500+ | $ 0.4112 | $ 205.60 |
| 1,000+ | $ 0.4036 | $ 403.60 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D18xL35mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.9A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Packaging | Through Hole,D18xL35mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 1.9A@120Hz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 35.5mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKM228M1JL35RR | Man Yue Tech | Through Hole,D18xL35mm | 606 | $ 0.7695 | ||
| EWH1JM222M35C50 | AISHI | Through Hole,D18xL35mm | 4 | $ 0.7804 | ||
| KMG63V2200M18*35.5 LO | SAMYOUNG | Through Hole,D18xL35.5mm | 250 | $ 1.2958 | ||
| ECA-1JM222 | PANASONIC | Through Hole,D18xL35.5mm | 38 | $ 2.0822 | ||
| EGPD630ELL222MM35H | NCC | Through Hole,D18xL35mm | 0 | $ 2.4353 | ||
| ECA1JHG222 | PANASONIC | Through Hole,D18xL35.5mm | 0 | $ 1.5208 | ||
| UFW1J222MHD | Nichicon | Through Hole,D18xL35.5mm | 0 | $ 1.278 | ||
| UKW1J222MHD | Nichicon | Through Hole,D18xL35.5mm | 0 | $ 1.5687 | ||
| UVK1J222MHD | Nichicon | Through Hole,D18xL35.5mm | 0 | $ 1.2619 |

