HCTL HC-VYH-3S-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-VYH-3S-05 |
| LCSC Part # | C20539197 |
| Packaging | Through Hole,P=6.5mm |
| Customer # | |
| Key Attributes | 3 Through Hole,P=6.5mm Circular Connector Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.5mm | |
| Reference Series | VYH | |
| Number of PINs | 3 | |
| Type | Holder |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.5mm |
| Type | Description | |
|---|---|---|
| Reference Series | VYH | |
| Number of PINs | 3 | |
| Type | Holder |
Report an ErrorShow similar products (0) >
In-Stock: 1,040
1,040 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0353 | $ 0.71 |
| 200+ | $ 0.0275 | $ 5.50 |
| 600+ | $ 0.0232 | $ 13.92 |
| 2,000+ | $ 0.0206 | $ 41.20 |
| 10,000+ | $ 0.0183 | $ 183.00 |
| 20,000+ | $ 0.0171 | $ 342.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.5mm | |
| Reference Series | VYH | |
| Number of PINs | 3 | |
| Type | Holder |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.5mm |
| Type | Description | |
|---|---|---|
| Reference Series | VYH | |
| Number of PINs | 3 | |
| Type | Holder |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



