HCTL HC-VL-4S-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-VL-4S-05 |
| LCSC Part # | C20539187 |
| Packaging | Through Hole,P=6.2mm |
| Customer # | |
| Key Attributes | 4 Through Hole,P=6.2mm Circular Connector Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.2mm | |
| Reference Series | VL | |
| Number of PINs | 4 | |
| Type | Holder |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.2mm |
| Type | Description | |
|---|---|---|
| Reference Series | VL | |
| Number of PINs | 4 | |
| Type | Holder |
Report an ErrorShow similar products (0) >
In-Stock: 360
360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0321 | $ 0.64 |
| 200+ | $ 0.0252 | $ 5.04 |
| 600+ | $ 0.0204 | $ 12.24 |
| 2,000+ | $ 0.0181 | $ 36.20 |
| 10,000+ | $ 0.0161 | $ 161.00 |
| 20,000+ | $ 0.0151 | $ 302.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.2mm | |
| Reference Series | VL | |
| Number of PINs | 4 | |
| Type | Holder |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.2mm |
| Type | Description | |
|---|---|---|
| Reference Series | VL | |
| Number of PINs | 4 | |
| Type | Holder |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



