HCTL HC-VL-1S-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-VL-1S-05 |
| LCSC Part # | C20539184 |
| Packaging | Through Hole,P=6.2mm |
| Customer # | |
| Key Attributes | 1 Through Hole,P=6.2mm Circular Connector Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.2mm | |
| Reference Series | VL | |
| Number of PINs | 1 | |
| Type | Holder |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.2mm |
| Type | Description | |
|---|---|---|
| Reference Series | VL | |
| Number of PINs | 1 | |
| Type | Holder |
Report an ErrorShow similar products (0) >
In-Stock: 605
605 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0793 | $ 0.40 |
| 50+ | $ 0.0627 | $ 3.14 |
| 200+ | $ 0.0544 | $ 10.88 |
| 400+ | $ 0.0482 | $ 19.28 |
| 2,000+ | $ 0.0432 | $ 86.40 |
| 5,000+ | $ 0.0407 | $ 203.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.2mm | |
| Reference Series | VL | |
| Number of PINs | 1 | |
| Type | Holder |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=6.2mm |
| Type | Description | |
|---|---|---|
| Reference Series | VL | |
| Number of PINs | 1 | |
| Type | Holder |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



