LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-VL-2Y-05 product image
  • HC-VL-2Y-05 thumbnail 1
  • HC-VL-2Y-05 thumbnail 2
  • HC-VL-2Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-VL-2Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-VL-2Y-05
LCSC Part #
C20539172
Packaging
P=6.2mm
Customer #
Key Attributes
CONN HOUSING 2POS 6.2mm SINGLE ROW VL
Datasheetpdf iconHCTL HC-VL-2Y-05
Custom CablesMOQ 1pc
In-Stock: 5,455
5,455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1582$ 0.79
50+$ 0.1255$ 6.28
150+$ 0.1114$ 16.71
500+$ 0.0887$ 44.35
2,500+$ 0.081$ 202.50
5,000+$ 0.0763$ 381.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=6.2mm
Pitch6.2mm
Row Spacing-
Flame Retardant Rating-
Number of Rows1
Reference SeriesVL
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Holes Structure1x2P
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.