HCTL HC-GHD-2*5PWT-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-GHD-2*5PWT-05 |
| LCSC Part # | C20539013 |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 1.25mm 1.25A Surface Mount, Right Angle 50V -25℃~+85℃ Tin 10P 5 2x5P 2 SMD,P=1.25mm,Surface Mount,Right Angle Headers, Male Pins |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Current Rating | 1.25A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Current Rating | 1.25A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: 1.25A (AC/DC)
- Rated Voltage: 50V (AC/DC)
- Temperature Range: -40℃ ~ +105℃
- Contact Resistance: 50mΩ max
- Insulation Resistance: 100mΩ min
- Withstanding Voltage: 500V AC/min
- Materials: Tin-plated phosphor bronze, Nylon 66 UL94-VO, LCP UL94-VO, tin-plated brass, etc.
- Applicable Wire Size: AWG #26~30#
In-Stock: 700
700 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.012 | $ 1.01 |
| 10+ | $ 0.8369 | $ 8.37 |
| 30+ | $ 0.7412 | $ 22.24 |
| 100+ | $ 0.6325 | $ 63.25 |
| 700+ | $ 0.5839 | $ 408.73 |
| 1,400+ | $ 0.5628 | $ 787.92 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Current Rating | 1.25A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Current Rating | 1.25A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated Current: 1.25A (AC/DC)
- Rated Voltage: 50V (AC/DC)
- Temperature Range: -40℃ ~ +105℃
- Contact Resistance: 50mΩ max
- Insulation Resistance: 100mΩ min
- Withstanding Voltage: 500V AC/min
- Materials: Tin-plated phosphor bronze, Nylon 66 UL94-VO, LCP UL94-VO, tin-plated brass, etc.
- Applicable Wire Size: AWG #26~30#
C20539013 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



