MSKSEMI AMS1117-5.0(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AMS1117-5.0(MS) |
| LCSC Part # | C20538892 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | Low Dropout (LDO) Three-Terminal Voltage Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 4.9V~5.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) | |
| Supply Current (Iq) | 12mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 4.9V~5.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 12mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
Introduction
AMS1117-xxx is a series of low dropout three-terminal regulators with a dropout of 1.3V at 1A load current. AMS1117-xxx features a very low standby current 2mA compared to 5mA of competitor. Other than a fixed version, Vout = 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V, AMS1117-xxx has an adjustable version, which can provide an output voltage from 1.25 to 12V with only two external resistors. AMS1117-xxx offers thermal shutdown function, to assure the stability of chip and power system. And it uses trimming technique to guarantee output voltage accuracy within 2%. Other output voltage accuracy can be customized on demand, such as 1%. AMS1117-xxx is available in SOT-223, TO-252 and SOT89 power package.
Features
- Output current is 1A
- Range of operation input voltage: 15V
- Line regulation: 0.03%/V (typ.)
- Standby current: 2mA (typ.)
- Load regulation: 0.2%/A (typ.)
- Environment Temperature: -40°C - 85°C
Applications
- Power Management for Computer Mother Board, Graphic Card
- LCD Monitor and LCD TV
- DVD Decode Board
- ADSL Modem
- Post Regulators for Switching Supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0518$ 0.0493 | $ 0.49 |
| 100+ | $ 0.0402$ 0.0382 | $ 3.82 |
| 300+ | $ 0.0344$ 0.0327 | $ 9.81 |
| 2,500+ | $ 0.0324$ 0.0308 | $ 77.00 |
| 5,000+ | $ 0.029$ 0.0276 | $ 138.00 |
| 10,000+ | $ 0.0272$ 0.0259 | $ 259.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 4.9V~5.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) | |
| Supply Current (Iq) | 12mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-223 | |
| Output Voltage | 4.9V~5.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 12mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Features | Thermal shutdown | |
| Output Type | Fixed |
Introduction
AMS1117-xxx is a series of low dropout three-terminal regulators with a dropout of 1.3V at 1A load current. AMS1117-xxx features a very low standby current 2mA compared to 5mA of competitor. Other than a fixed version, Vout = 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, and 5V, AMS1117-xxx has an adjustable version, which can provide an output voltage from 1.25 to 12V with only two external resistors. AMS1117-xxx offers thermal shutdown function, to assure the stability of chip and power system. And it uses trimming technique to guarantee output voltage accuracy within 2%. Other output voltage accuracy can be customized on demand, such as 1%. AMS1117-xxx is available in SOT-223, TO-252 and SOT89 power package.
Features
- Output current is 1A
- Range of operation input voltage: 15V
- Line regulation: 0.03%/V (typ.)
- Standby current: 2mA (typ.)
- Load regulation: 0.2%/A (typ.)
- Environment Temperature: -40°C - 85°C
Applications
- Power Management for Computer Mother Board, Graphic Card
- LCD Monitor and LCD TV
- DVD Decode Board
- ADSL Modem
- Post Regulators for Switching Supplies
C20538892 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



