LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI SPX3819M5-L-3-3(MS) product image
  • SPX3819M5-L-3-3(MS) thumbnail 1
  • SPX3819M5-L-3-3(MS) thumbnail 2
  • SPX3819M5-L-3-3(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SPX3819M5-L-3-3(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SPX3819M5-L-3-3(MS)
LCSC Part #
C20538874
Packaging
SOT-23-5
Customer #
Key Attributes
IC REG LINEAR 3.3V 500mA SOT-23-5
Datasheetpdf iconMSKSEMI SPX3819M5-L-3-3(MS)
In-Stock: 1,870
1,870 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0611$ 0.0581$ 0.29
50+$ 0.0597$ 0.0568$ 2.84
150+$ 0.0587$ 0.0558$ 8.37
500+$ 0.0578$ 0.0550$ 27.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)2.2uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage24V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Short Circuit Protection

Introduction

AI Translation

The SPX3819M5-L-X-X(MS) series are a group of low-dropout ( LDO ) voltage regulators offering the benefits of wide input voltage range,low dropout voltage,low power consumption, and miniaturized packaging. Quiescent current of only 1.5μA makes these devices ideal for powering the battery-powered,always-on systems that require very little idle-state power dissipation to a longer service life. The SPX3819M5-L-X-X(MS) series of linear regulators are stable with the ceramic output capacitor over its wide input range from 2V to 24V and the entire range of output load current ( 0mA to 500mA ).

Features

AI Translation
  • 1.5μA Ground Current at no Load
  • ±2% Output Accuracy
  • 500mA Output Current
  • Wide Operating Input Voltage Range: 2V to 24V
  • Dropout Voltage: 0.35V at 100mA / VOUT 5V
  • Support Fixed Output Voltage 1.8V, 3.3V, 5V
  • Stable with Ceramic or Tantalum Capacitor
  • Current Limit Protection
  • Over-Temperature Protection
  • SOT-23-5 Packages Available

Applications

AI Translation
  • Portable, Battery Powered Equipment
  • Low Power Microcontrollers
  • Laptop, Palmtops and PDAs
  • Wireless Communication Equipment
  • Audio/Video Equipment
  • Car Navigation Systems
  • Industrial Controls
  • Weighting Scales
  • Meters
  • Home Automation