MICROCHIP PIC16F19197T-I/PT
| Manufacturer | |
| MPN | PIC16F19197T-I/PT |
| LCSC Part # | C2053870 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz 59 TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| Program Storage Size | 56KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 59 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 56KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 59 |
Introduction
PIC16(L)F19195/6/7 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals (CIPs) and Intelligent Analog. They are especially suited for battery-powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real-Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature. The family also features a new 12-bit ADC controller which can automate Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and automatic threshold comparison. Other new features include low-power Idle and Doze modes, Device Information Area (DIA), and Memory Access Partition (MAP). These low-power products are available in 64 pins to support the customer in various LCD and general purpose applications.
Features
- C Compiler Optimized RISC Architecture
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Timers:
- Two 8-bit (TMR2/4) Timer with Hardware Limit Timer Extension (HLT) 16-bit (TMR0/1)
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRTE)
- Brown-out Reset (BOR) with Fast Recovery
- Low-Power BOR (LPBOR) Option
- Windowed Watchdog Timer (WWDT):
- Variable prescaler selection
- Variable window size selection
- All sources configurable in hardware or software
- Programmable Code Protection
- Up to 56KB Flash Program Memory
- Up to 4KB Data SRAM Memory
- 256 bytes DataEE
- Direct, Indirect and Relative Addressing modes
- Memory Access Partition (MAP):
- Bootloader write-protect
- Custom partition
- Device Information Area (DIA):
- Temp sensor factory calibrated data
- Fixed Voltage Reference
- Device ID
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF19195/6/7)
- 2.3V to 5.5V (PIC16F19195/6/7)
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Doze mode: Ability to run CPU core slower than the system clock
- Idle mode: Ability to halt CPU core while internal peripherals continue operating
- Sleep mode: Lowest power consumption
- Peripheral Module Disable (PMD): Ability to disable hardware module to minimize power consumption of unused peripherals
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @32 kHz
- Operating Current:
- 8 μA @ 32 kHz, 1.8V, typical
- 32 μA/MHz @ 1.8V, typical
- LCD Controller:
- Up to 360 segments
- Charge pump for low-voltage operation
- Contrast control
- Four Configurable Logic Cell Modules (CLC):
- Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG):
- Rising and falling edge dead-band control
- Full-bridge, half-bridge, 1-channel drive
- Multiple signal sources
- Two Capture/Compare/PWM (CCP) module
- Two 10-Bit PWMs
- Peripheral Pin Select (PPS):
- Enables pin mapping of digital I/O
- Communication:
- Two EUSART, RS-232, RS-485, LIN compatible
- One SPI/I2C, SMBus, PMBus compatible
- Up to 59 I/O Pins:
- Individually programmable pull-ups
- Slew rate control
- Interrupt-on-change with edge-select
- Input level selection control (ST or TTL)
- Digital open-drain enable
- Analog-to-Digital Converter with Computation (ADC2):
- 12-bit with up to 45 external channels
- Automates math functions on input signals: averaging, filter calculations, oversampling and threshold comparison
- Conversion available during Sleep
- Two Comparators:
- (1) Low-Power Clocked Comparator (1) High-Speed Comparator
- Fixed Voltage Reference at (non)inverting input(s)
- Comparator outputs externally accessible
- 5-Bit Digital-to-Analog Converter (DAC):
- 5-bit resolution, rail-to-rail
- Positive Reference Selection
- Unbuffered I/O pin output
- Internal connections to ADCs and comparators
- Voltage Reference:
- Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detect Module:
- AC high-voltage zero-crossing detection for simplifying TRIAC control
- Synchronized switching control and timing
- High-Precision Internal Oscillator:
- Active Clock Tuning of HFINTOSC over voltage and temperature (ACT)
- Selectable frequency range up to 32 MHz ±1% typical
- ×2/×4 PLL with Internal and External Sources
- Low-Power Internal 31 kHz Oscillator (LFINTOSC)
- External 32 kHz Crystal Oscillator (SOSC)
- Oscillator Start-up Timer (OST)
- Ensures stability of crystal oscillator source
- External Oscillator Block with:
- Three external clock modes up to 32 MHz
- Fail-Safe Clock Monitor:
- Allows for safe shutdown if peripherals clock stops
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.335 | $ 5.34 |
| 10+ | $ 5.2071 | $ 52.07 |
| 30+ | $ 5.1228 | $ 153.68 |
| 100+ | $ 5.0369 | $ 503.69 |
Standard Packaging1200/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| Program Storage Size | 56KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 59 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| Program Storage Size | 56KB | |
| EEPROM | 256Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 59 |
Introduction
PIC16(L)F19195/6/7 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals (CIPs) and Intelligent Analog. They are especially suited for battery-powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real-Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature. The family also features a new 12-bit ADC controller which can automate Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and automatic threshold comparison. Other new features include low-power Idle and Doze modes, Device Information Area (DIA), and Memory Access Partition (MAP). These low-power products are available in 64 pins to support the customer in various LCD and general purpose applications.
Features
- C Compiler Optimized RISC Architecture
- Operating Speed:
- DC – 32 MHz clock input
- 125 ns minimum instruction cycle
- Interrupt Capability
- 16-Level Deep Hardware Stack
- Timers:
- Two 8-bit (TMR2/4) Timer with Hardware Limit Timer Extension (HLT) 16-bit (TMR0/1)
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRTE)
- Brown-out Reset (BOR) with Fast Recovery
- Low-Power BOR (LPBOR) Option
- Windowed Watchdog Timer (WWDT):
- Variable prescaler selection
- Variable window size selection
- All sources configurable in hardware or software
- Programmable Code Protection
- Up to 56KB Flash Program Memory
- Up to 4KB Data SRAM Memory
- 256 bytes DataEE
- Direct, Indirect and Relative Addressing modes
- Memory Access Partition (MAP):
- Bootloader write-protect
- Custom partition
- Device Information Area (DIA):
- Temp sensor factory calibrated data
- Fixed Voltage Reference
- Device ID
- Operating Voltage Range:
- 1.8V to 3.6V (PIC16LF19195/6/7)
- 2.3V to 5.5V (PIC16F19195/6/7)
- Temperature Range:
- Industrial: -40℃ to 85℃
- Extended: -40℃ to 125℃
- Doze mode: Ability to run CPU core slower than the system clock
- Idle mode: Ability to halt CPU core while internal peripherals continue operating
- Sleep mode: Lowest power consumption
- Peripheral Module Disable (PMD): Ability to disable hardware module to minimize power consumption of unused peripherals
- Sleep mode: 50 nA @1.8V, typical
- Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @32 kHz
- Operating Current:
- 8 μA @ 32 kHz, 1.8V, typical
- 32 μA/MHz @ 1.8V, typical
- LCD Controller:
- Up to 360 segments
- Charge pump for low-voltage operation
- Contrast control
- Four Configurable Logic Cell Modules (CLC):
- Integrated combinational and sequential logic
- Complementary Waveform Generator (CWG):
- Rising and falling edge dead-band control
- Full-bridge, half-bridge, 1-channel drive
- Multiple signal sources
- Two Capture/Compare/PWM (CCP) module
- Two 10-Bit PWMs
- Peripheral Pin Select (PPS):
- Enables pin mapping of digital I/O
- Communication:
- Two EUSART, RS-232, RS-485, LIN compatible
- One SPI/I2C, SMBus, PMBus compatible
- Up to 59 I/O Pins:
- Individually programmable pull-ups
- Slew rate control
- Interrupt-on-change with edge-select
- Input level selection control (ST or TTL)
- Digital open-drain enable
- Analog-to-Digital Converter with Computation (ADC2):
- 12-bit with up to 45 external channels
- Automates math functions on input signals: averaging, filter calculations, oversampling and threshold comparison
- Conversion available during Sleep
- Two Comparators:
- (1) Low-Power Clocked Comparator (1) High-Speed Comparator
- Fixed Voltage Reference at (non)inverting input(s)
- Comparator outputs externally accessible
- 5-Bit Digital-to-Analog Converter (DAC):
- 5-bit resolution, rail-to-rail
- Positive Reference Selection
- Unbuffered I/O pin output
- Internal connections to ADCs and comparators
- Voltage Reference:
- Fixed Voltage Reference with 1.024V, 2.048V and 4.096V output levels
- Zero-Cross Detect Module:
- AC high-voltage zero-crossing detection for simplifying TRIAC control
- Synchronized switching control and timing
- High-Precision Internal Oscillator:
- Active Clock Tuning of HFINTOSC over voltage and temperature (ACT)
- Selectable frequency range up to 32 MHz ±1% typical
- ×2/×4 PLL with Internal and External Sources
- Low-Power Internal 31 kHz Oscillator (LFINTOSC)
- External 32 kHz Crystal Oscillator (SOSC)
- Oscillator Start-up Timer (OST)
- Ensures stability of crystal oscillator source
- External Oscillator Block with:
- Three external clock modes up to 32 MHz
- Fail-Safe Clock Monitor:
- Allows for safe shutdown if peripherals clock stops
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



