LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Automation Components, Inc. A/100-2W-RS-A03-C5 product image
Images for reference only

Automation Components, Inc. A/100-2W-RS-A03-C5

Manufacturer
MPN
A/100-2W-RS-A03-C5
LCSC Part #
C20535402
Packaging
-
Customer #
Key Attributes
RTD (Resistance Temperature Detector)
Datasheetpdf iconAutomation Components, Inc. A/100-2W-RS-A03-C5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.3695$ 70.37
200+$ 28.078$ 5615.60
500+$ 27.1394$ 13569.70
1,000+$ 26.6764$ 26676.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector)
ManufacturerAutomation Components, Inc.
Packaging-
Detection Temperature Range-
Temperature Conversion Time-

Introduction

AI Translation

The A/100 and A/1K series temperature sensors feature Class A thin-film platinum RTD sensors compliant with DIN-IEC-751 platinum resistance temperature detector (RTD) standards. Available in two-wire or three-wire configurations, these sensors offer high accuracy and interchangeability across a wide operating temperature range. These devices are available in multiple configurations, including room, room with setpoint, room with override, room with setpoint and override, room with setpoint, override and RJ11 interface, stainless steel duct, ductless duct, immersion, stainless steel plate, raw, flexible copper and stainless steel rigid averaging, averaging, spring-loaded probe, and outdoor air types. All ACI room sensors can be optionally equipped with setpoint (see the chart on the next page), override, or a 4-pin RJ11 or 6-pin RJ12 communication interface with terminal blocks for remote programming. These devices also include a 1/8-inch RS232 stereo jack.

Features

AI Translation
  • Dual potting process to prevent moisture ingress
  • Euro-style housing for outdoor air applications
  • Class A rating exceeds most specification requirements
  • Four-way airflow design for wall mounting
  • Compatible with transmitters providing 4 to 20mA signal

Applications

AI Translation
  • Direct Digital Control (DDC) systems
  • Refrigeration systems
  • OEM/Industrial applications
  • Light industrial applications