ABRACON ACML-0201-800-T
| Manufacturer | |
| MPN | ACML-0201-800-T |
| LCSC Part # | C20535371 |
| Packaging | - |
| Customer # | |
| Key Attributes | Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - | |
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Internal silver-printed layer and magnetic shielding design for minimal crosstalk.
- Significant EMI suppression across a wide frequency range.
- Excellent solderability and heat resistance.
Applications
AI Translation
- Computers and peripherals
- DVD cameras
- LCD TVs
- Communication equipment
- OA equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0484 | $ 0.05 |
| 200+ | $ 0.0193 | $ 3.86 |
| 500+ | $ 0.0187 | $ 9.35 |
| 1,000+ | $ 0.0184 | $ 18.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - | |
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Packaging | - | |
| DC Resistance(DCR) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Internal silver-printed layer and magnetic shielding design for minimal crosstalk.
- Significant EMI suppression across a wide frequency range.
- Excellent solderability and heat resistance.
Applications
AI Translation
- Computers and peripherals
- DVD cameras
- LCD TVs
- Communication equipment
- OA equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

